Transcend MSA372M mSATA 16 GB Internal SSD
- RS Stock No.:
- 244-9994
- Distrelec Article No.:
- 302-49-095
- Mfr. Part No.:
- TS16GMSA372M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR708.36
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR708.36 |
*price indicative
- RS Stock No.:
- 244-9994
- Distrelec Article No.:
- 302-49-095
- Mfr. Part No.:
- TS16GMSA372M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MSA372M | |
| Memory Size | 16GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.85mm | |
| Width | 29.85mm | |
| Standards/Approvals | CE | |
| Length | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MSA372M | ||
Memory Size 16GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA | ||
NAND Type MLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.85mm | ||
Width 29.85mm | ||
Standards/Approvals CE | ||
Length 50.8mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 16GB Capacity, SATA III Interface - TS16GMSA372M
This solid state drive falls under the mSATA category and offers a compact size of 50.8mm x 29.85mm x 4.85mm. Designed for internal use, it is an ideal storage solution for space-constrained devices such as Ultrabooks and tablet PCs. Boasting a capacity of 16GB, it supports the SATA III interface for high-speed data transfers in industrial applications.
Features & Benefits
• Compact mSATA form factor suits embedded applications
• Operating temperature range from -40°C to 85°C ensures durability
• Built-in ECC functionality maintains data integrity
• Low power consumption during sleep mode extends battery life
• Advanced garbage collection for optimal performance
• MLC NAND technology enhances endurance in high-demand environments
Applications
• Used in automation systems for reliable data storage
• Ideal for portable electronics needing compact storage solutions
• Utilised in slim servers requiring efficient space management
• Supports various industrial devices operating under extreme temperatures
What advantages does the compact design of this drive offer?
The compact design enhances portability, making it suitable for modern devices needing limited space. Its light weight ensures minimal impact on the overall device weight, which is beneficial in mobile applications.
How does the high-temperature range affect its functionality?
The capability to operate between -40°C and 85°C ensures reliable performance in challenging environments, making it suitable for industrial applications that experience temperature fluctuations.
What is the significance of the embedded error correction feature?
The built-in ECC significantly improves data integrity by detecting and correcting errors in real-time, which is beneficial for applications where data accuracy is critical.
How does the power-saving feature influence device efficiency?
Utilising low power consumption during sleep mode prolongs battery life, which is particularly important in portable devices, minimising the need for frequent recharges.
What considerations should be made when integrating this drive into existing systems?
It is advisable to verify compatibility with current hardware and ensure that the necessary interface and power requirements align with system specifications for optimal integration.
Related links
- Transcend MSA372I mSATA 16 GB Internal SSD
- Transcend MSA380M mSATA 16 GB Internal SSD
- Transcend MSA370 mSATA 16 GB Internal SSD
- Transcend MSA372M mSATA 128 GB Internal SSD
- Transcend MSA372M mSATA 64 GB Internal SSD
- Transcend MSM362M mSATA mini 16 GB Internal SSD
- Transcend TS16GSSD510K 2.5 in 16 GB Internal SSD
- Transcend MTS402M M.2 16 GB Internal SSD
