Transcend MSA372I mSATA 16 GB Internal SSD
- RS Stock No.:
- 244-9993
- Mfr. Part No.:
- TS16GMSA372I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR849.10
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR849.10 |
*price indicative
- RS Stock No.:
- 244-9993
- Mfr. Part No.:
- TS16GMSA372I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 16GB | |
| Model Number | MSA372I | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Standards/Approvals | CE | |
| Height | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 16GB | ||
Model Number MSA372I | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA | ||
NAND Type MLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 50.8mm | ||
Width 29.85mm | ||
Standards/Approvals CE | ||
Height 4.85mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 16GB Capacity, mSATA Form Factor - TS16GMSA372I
This solid state drive offers a compact mSATA form factor, measuring 50.8mm x 29.85mm x 4.85mm, providing a reliable storage solution for various industrial applications. Designed for internal use, it supports the SATA III interface with speeds reaching up to 6Gb/s, ensuring efficient data transfer and optimal performance.
Features & Benefits
• High-temperature solid state drive operates from -40°C to 85°C
• MLC NAND SSD ensures reliable data retention and endurance
• Integrated DDR3 DRAM Cache enhances response times
• Advanced Global Wear-Levelling for improved longevity
• Built-in BCH ECC functionality for error correction
• Power-saving DevSleep mode reduces energy consumption
Applications
• Used in Ultrabooks and tablet PCs for efficient data management
• Ideal for slim servers needing compact internal storage
• Utilised in automation systems requiring high operational reliability
• Suitable for electronics that operate in extreme conditions
What advantages does the wide operating temperature range offer?
The extensive temperature range from -40°C to 85°C ensures consistent performance in environments exposed to extreme conditions, making it suitable for mission-critical applications where reliability is essential.
How does the embedded DRAM cache improve performance?
The embedded DDR3 DRAM Cache provides a buffer for data, significantly speeding up read and write operations, which helps in maintaining performance under high-demand scenarios.
What is the significance of MLC NAND technology in this SSD?
MLC NAND technology allows for higher storage density and durability, making it robust against wear and providing enhanced data retention compared to traditional NAND types.
How does the advanced wear-levelling function contribute to the drive's longevity?
Advanced wear-levelling distributes data writes evenly across memory cells, preventing any single cell from wearing out prematurely, thus extending the overall lifespan of the SSD.
How does the DevSleep mode benefit users?
DevSleep mode reduces power consumption when the drive is idle, leading to energy savings and prolonged battery life in portable devices, which is essential for users who require efficiency.
Related links
- Transcend MSA372I mSATA 64 GB Internal SSD
- Transcend MSA372I mSATA 32 GB Internal SSD
- Transcend MSA372M mSATA 16 GB Internal SSD
- Transcend MSA380M mSATA 16 GB Internal SSD
- Transcend MSA370 mSATA 16 GB Internal SSD
- Transcend MSM362M mSATA mini 16 GB Internal SSD
- Transcend MSA372I mSATA 128 GB Internal
- Transcend MTS410M M.2 16 GB Internal SSD
