Transcend MSA372I mSATA 64 GB Internal SSD

Subtotal (1 unit)*

MYR2,517.98

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,517.98

*price indicative

RS Stock No.:
245-0096
Mfr. Part No.:
TS64GMSA372I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

MSA372I

Product Type

SSD

Sub Type

SSD

Memory Size

64GB

Internal/External

Internal

Form Factor

mSATA

Industrial Grade

Yes

NAND Type

MLC

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Width

29.85mm

Standards/Approvals

CE, RoHS

Length

50.8mm

Height

4.85mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 64GB Capacity, mSATA Form Factor - TS64GMSA372I


This solid state drive offers robust storage in a compact mSATA form factor. With a capacity of 64GB, this high-performance internal SSD is designed to fit environments where space is constrained. Measuring 50.8 x 29.85 x 4.85mm and weighing just 8g, it is ideal for portable devices and applications requiring durability.

Features & Benefits


• Delivers read speeds of up to 550 MB/s for efficient data access

• Supports a wide temperature range of -40°C to 85°C for harsh environments

• MLC NAND flash technology enhances data integrity and speed

• Equipped with advanced error correction for data reliability

• Low power consumption extends device operating life

• Compact design allows easy integration into space-limited systems

Applications


• Suitable for use in Ultrabooks and slim servers

• Ideal for automation and electronics control systems

• Useful in industrial requiring reliable data storage

• Employed in tablet PCs for enhanced performance

What are the operational temperature specifications for optimal performance?


The drive operates effectively within a temperature range of -40°C to 85°C, making it suitable for demanding environments often encountered in industrial applications.

How does the integrated error correction feature benefit data storage?


The built-in BCH ECC (Error Correction Code) functionality ensures data integrity by detecting and correcting errors in real time, which is essential for maintaining reliability in mission-critical tasks.

How does the compact size advantage impact installation and performance?


Its mSATA form factor takes up significantly less space than traditional SSDs, allowing for easier installation in tight spaces while maintaining high performance levels that are essential for portable devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy