Transcend MSA372M mSATA 64 GB Internal SSD

Subtotal (1 unit)*

MYR2,280.43

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,280.43

*price indicative

RS Stock No.:
245-0098
Distrelec Article No.:
302-49-304
Mfr. Part No.:
TS64GMSA372M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

MSA372M

Product Type

SSD

Memory Size

64GB

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

mSATA

NAND Type

MLC

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

50.8mm

Width

29.85mm

Height

4.85mm

Standards/Approvals

RoHS, CE

COO (Country of Origin):
TW

Transcend Solid State Drive, 64GB Capacity, Internal mSATA - TS64GMSA372M


This solid state drive is a high-performance mSATA SSD from Transcend, featuring a compact form factor of 50.8mm x 29.85mm x 4.85mm. Designed for internal use, it boasts a capacity of 64GB, making it an ideal choice for space-critical applications in various portable devices.

Features & Benefits


• Delivers sequential read speeds of up to 550 MB/s for quick data access

• Equipped with MLC NAND flash for improved endurance and reliability

• Functions in extreme temperatures, from -40°C to 85°C

• Integrated DDR3 DRAM cache boosts overall performance

• Low power consumption in DevSleep mode for energy efficiency

• Supports S.M.A.R.T. technology for effective health monitoring and reporting

Applications


• Used in Ultrabooks for enhanced storage performance

• Ideal for tablet PCs requiring space-efficient storage solutions

• Used for slim servers needing reliable internal SSDs

• Employs advanced wear levelling for industrial automation systems

What are the benefits of using MLC NAND flash technology in this storage device?


The use of MLC NAND flash enhances the drive's endurance and durability, allowing it to handle higher workloads and extending the overall lifespan, making it suitable for demanding applications.

How does the power-saving DevSleep mode benefit users?


DevSleep mode significantly reduces power consumption during idle periods, which is particularly beneficial in battery-operated devices, enhancing overall energy efficiency and prolonging battery life.

What ensures reliability in harsh environments for this SSD?


This SSD is designed to operate effectively across a wide temperature range of -40°C to 85°C, complemented by features such as advanced thermal management and shock resistance, ensuring dependable performance in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy