Transcend MSM362M mSATA mini 16 GB Internal SSD

Subtotal (1 unit)*

MYR690.14

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR690.14

*price indicative

RS Stock No.:
175-402
Mfr. Part No.:
TS16GMSM362M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Product Type

SSD

Memory Size

16GB

Model Number

MSM362M

Internal/External

Internal

Industrial Grade

Yes

Form Factor

mSATA mini

NAND Type

MLC

Interface Type

SATA III 6 Gb/S

Self-Destruct

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

29.85mm

Standards/Approvals

No

Length

26.8mm

Height

3.85mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 16GB Capacity, mSATA mini Form Factor - TS16GMSM362M


This solid state drive is a compact mSATA mini model designed for internal use in small form factor devices. Measuring just 26.8mm x 29.85mm x 3.85mm and weighing 5g, it features a high-bandwidth SATA III 6GB/s interface, making it ideal for ultrabooks, industrial PCs, tablets, and other embedded storage applications.

Features & Benefits


• Complies with mSATA specifications for versatile integration

• High-speed SATA III 6GB/s interface ensures efficient data transfer

• Wide operational temperature range supports extreme conditions

• Built-in BCH ECC functionality enhances data integrity

• Advanced wear-levelling technology improves lifespan and reliability

• Supports health monitoring through S.M.A.R.T. functions

Applications


• Used in ultrabooks for improved performance and storage

• Ideal for industrial PCs requiring robust data storage

• Suitable for tablets needing compact and efficient SSDs

• Utilised in vehicle PCs for reliable data handling on the go

• Designed for road surveillance devices benefiting from quick access storage

How does the compact size affect its integration into devices?


The compact dimensions ensure compatibility with various small form factor applications, allowing seamless integration into devices with space constraints.

What kind of environments can this storage device handle?


It operates effectively in extreme temperatures ranging from -40°C to 85°C, making it suitable for harsh industrial environments.

How does the implementation of MLC NAND flash benefit users?


MLC NAND flash technology allows for higher storage density and endurance, providing a balanced performance suitable for both everyday and intensive tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy