Transcend MSA380M mSATA 16 GB Internal SSD
- RS Stock No.:
- 244-9995
- Mfr. Part No.:
- TS16GMSA380M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR922.43
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR922.43 |
*price indicative
- RS Stock No.:
- 244-9995
- Mfr. Part No.:
- TS16GMSA380M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MSA380M | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 16GB | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Self-Destruct | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 50.8mm | |
| Standards/Approvals | CE | |
| Width | 29.85mm | |
| Height | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MSA380M | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 16GB | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Self-Destruct No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Length 50.8mm | ||
Standards/Approvals CE | ||
Width 29.85mm | ||
Height 4.85mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 16GB Capacity, SATA III Interface - TS16GMSA380M
This internal solid state drive delivers impressive performance and compact storage solutions. The Transcend Solid State Drive has a form factor of mSATA, measuring 50.8mm x 29.85mm x 4.85mm and weighing a mere 8g. Designed for industrial applications, it supports a range of environments with an operating temperature of up to 70°C, ensuring reliability in various conditions.
Features & Benefits
• Capable of sequential read speeds of up to 550 MB/s
• Write speeds reaching 420 MB/s for efficient data transfers
• Built-in MLC NAND flash improves durability and performance
• NCQ and TRIM commands enhance data management
• Embedded DDR3 DRAM cache for improved responsiveness
• S.M.A.R.T. functionality enables health monitoring and reporting
Applications
• Utilised in Ultrabooks for enhanced speed and performance
• Suitable for tablet PCs requiring compact SSD storage
• Ideal for slim servers needing high-performance storage solutions
• Designed for automation and electronics in industrial settings
What kind of environments can this storage device operate in effectively?
The device can operate within a temperature range of 0°C to 70°C, making it functional in diverse conditions, from standard office environments to more demanding industrial settings.
How does the use of MLC NAND flash benefit overall performance and longevity?
MLC NAND flash provides higher endurance and performance compared to other types, resulting in better data handling and extended lifespan, which is critical for consistent operation in industrial use.
Can the SSD handle heavy workload applications without compromising performance?
Yes, it supports high IOPS ratings of up to 75,000 for write operations, ensuring it meets the demands of heavy workloads typically encountered in automation and mechanical applications.
Related links
- Transcend MSA380M mSATA 128 GB Internal SSD
- Transcend MSA380M mSATA 32 GB Internal SSD
- Transcend MSA372M mSATA 16 GB Internal SSD
- Transcend MSA372I mSATA 16 GB Internal SSD
- Transcend MSA370 mSATA 16 GB Internal SSD
- Transcend MSM362M mSATA mini 16 GB Internal SSD
- Transcend MTS410M M.2 16 GB Internal SSD
- Transcend MTS402M M.2 16 GB Internal SSD
