Transcend MTS410M M.2 16 GB Internal SSD
- RS Stock No.:
- 244-9998
- Mfr. Part No.:
- TS16GMTS410M
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9998
- Mfr. Part No.:
- TS16GMTS410M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MTS410M | |
| Memory Size | 16GB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 42mm | |
| Width | 22mm | |
| Standards/Approvals | CE, RoHS | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MTS410M | ||
Memory Size 16GB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 42mm | ||
Width 22mm | ||
Standards/Approvals CE, RoHS | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
The Transcend USB flash modules are convenient, easy to implement solutions for expanding the memory capacity of industrial computers. These compact storage devices consume a minimal amount of power and feature a mechanical write protection switch. Due to their minimalist dimensions, these USB modules are suitable for use in small embedded systems.
Advanced global wear-leveling and block management for reliability
Advanced Garbage Collection
Built-in BCH ECC (Error Correction Code) functionality
Compliant with RoHS 2.0 standards
MLC NAND flash
Low power consumption
Related links
- Transcend MTS410M M.2 64 GB Internal SSD
- Transcend MTS410M M.2 32 GB Internal SSD
- Transcend MTS402M M.2 16 GB Internal SSD
- Transcend MTS462K M.2 (2242) 16 GB Internal SSD
- ATP A600Si M.2 (2242) 16 GB Internal SSD
- Transcend MSA372M mSATA 16 GB Internal SSD
- Transcend MSA380M mSATA 16 GB Internal SSD
- Transcend MSA372I mSATA 16 GB Internal SSD
