Transcend MTS410M M.2 64 GB Internal SSD
- RS Stock No.:
- 245-0103
- Mfr. Part No.:
- TS64GMTS410M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,149.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,149.21 |
*price indicative
- RS Stock No.:
- 245-0103
- Mfr. Part No.:
- TS64GMTS410M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 64GB | |
| Product Type | SSD | |
| Model Number | MTS410M | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 22mm | |
| Standards/Approvals | BSMI, FCC, CE | |
| Height | 3.58mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Product Type SSD | ||
Model Number MTS410M | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Width 22mm | ||
Standards/Approvals BSMI, FCC, CE | ||
Height 3.58mm | ||
Length 42mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 64GB Capacity, M.2 Form Factor - TS64GMTS410M
This solid state drive is designed for high-performance applications. Compact with dimensions of 42mm x 22mm x 3.58mm, this internal M.2 SSD integrates seamlessly into ultrabooks, thin and light notebooks, and tablets. With a capacity of 64GB and built on SATA III technology, it offers an efficient storage solution for various usage scenarios.
Features & Benefits
• Supports SATA III 6GB/s for impressive data transfer speeds
• Lightweight design at just 5g for easy integration into devices
• Features MLC NAND flash for enhanced performance and durability
• Built-in BCH ECC for reliable error correction in data storage
• Operating temperature range from 0 to 70°C for versatile applications
• Embedded with DDR3 DRAM cache for improved overall efficiency
Applications
• Utilised in automation systems for quick data access
• Ideal for compact electronics where space is critical
• Incorporates into mechanical devices requiring reliable storage
• For multimedia needing rapid file access
How does the advanced error correction contribute to data reliability?
The built-in BCH ECC functionality ensures that data integrity is maintained, allowing for efficient error detection and correction, which is crucial in applications where data accuracy is paramount.
What operating conditions can this SSD handle in industrial environments?
It operates effectively within a temperature range of 0 to 70°C, making it suitable for various industrial applications where environmental controls may vary.
What impact does the lightweight design have on device performance?
Weighing only 5g, this SSD minimises the overall weight of devices, which is particularly beneficial in mobile computing, enhancing portability without sacrificing performance.
Related links
- Transcend MTS410M M.2 32 GB Internal SSD
- Transcend MTS410M M.2 16 GB Internal SSD
- Transcend MTE652T2 M.2 64 GB Internal SSD
- Transcend MTS402I M.2 64 GB Internal SSD
- Transcend MTS800I M.2 64 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend MTS552T2 M.2 64 GB Internal SSD
- Transcend MTS400S M.2 64 GB Internal SSD
