Transcend MTS552T2 M.2 64 GB Internal SSD
- RS Stock No.:
- 240-5577
- Mfr. Part No.:
- TS64GMTS552T2
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR950.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR950.09 |
*price indicative
- RS Stock No.:
- 240-5577
- Mfr. Part No.:
- TS64GMTS552T2
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MTS552T2 | |
| Memory Size | 64GB | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | M.2 | |
| NAND Type | TLC | |
| Interface Type | SATA III | |
| Encryption Level | AES | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS 2.0 standards | |
| Height | 3.58mm | |
| Width | 22mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MTS552T2 | ||
Memory Size 64GB | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor M.2 | ||
NAND Type TLC | ||
Interface Type SATA III | ||
Encryption Level AES | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS 2.0 standards | ||
Height 3.58mm | ||
Width 22mm | ||
Length 42mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 64GB Memory Size, M.2 Form Factor - TS64GMTS552T2
This SSD is an internal flash storage device designed for Compact computing environments and upgrade projects. It connects via a SATA III Interface in an M.2 form factor and provides solid-state storage suitable for systems that accept 2242 cards. The device uses triple-level cell NAND and includes AES-level data encryption while conforming to RoHS 2.0 standards for material restrictions.
Features and Benefits:
• 64GB capacity provides Basic onboard storage for system files
• TLC NAND offers cost-effective flash density for data storage
• AES encryption protects stored data at the drive level
• SATA III Interface delivers consistent legacy SATA throughput
• Wide operating range supports -40°C to 85°C environments
• TLC NAND offers cost-effective flash density for data storage
• AES encryption protects stored data at the drive level
• SATA III Interface delivers consistent legacy SATA throughput
• Wide operating range supports -40°C to 85°C environments
Applications
• Suitable for lightweight laptop storage upgrades
• Used with embedded systems requiring Compact flash
• Ideal for thin client and kiosk storage solutions
• Can be used for firmware and OS installations in appliances
• Suitable for industrial-alternative projects needing RoHS compliance
• Used with embedded systems requiring Compact flash
• Ideal for thin client and kiosk storage solutions
• Can be used for firmware and OS installations in appliances
• Suitable for industrial-alternative projects needing RoHS compliance
What form factor does it use for system fitting?
It uses an M.2 card format sized for 2242 installations suitable for compatible sockets.
What type of NAND memory is implemented and why is it chosen?
The drive uses TLC NAND, selected to balance capacity and cost for entry-level storage.
How does the device handle high-temperature conditions?
The drive is specified to operate up to 85°C, allowing continued function in elevated thermal environments.
What standards govern restricted substances in the unit?
The unit meets RoHS 2.0 requirements restricting certain hazardous materials.
What Interface should the host support for proper connection?
The host must provide a SATA III link to communicate with the device.
Related links
- Transcend MTS552T2-I M.2 64 GB Internal SSD
- Transcend MTS552T2 M.2 128 GB Internal SSD
- Transcend MTS552T2 M.2 256 GB Internal SSD
- Transcend MTS552T2 M.2 512 GB Internal SSD
- Transcend MTE652T2 M.2 64 GB Internal SSD
- Transcend MTS800I M.2 64 GB Internal SSD
- Transcend MTS402I M.2 64 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
