Transcend MTE652T2 M.2 64 GB Internal SSD

Subtotal (1 unit)*

MYR907.07

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR907.07

*price indicative

RS Stock No.:
240-5574
Mfr. Part No.:
TS64GMTE652T2
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

64GB

Product Type

SSD

Sub Type

NVMe SSD

Model Number

MTE652T2

Internal/External

Internal

Industrial Grade

No

Form Factor

M.2

NAND Type

TLC

Encryption Level

AES

Interface Type

PCIe Gen 3.0 x4 NVMe

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Width

22mm

Length

80mm

Standards/Approvals

FCC, CE, BSMI

Height

3.58mm

COO (Country of Origin):
TW

Transcend SSD, 64GB Memory Size, PCIe Gen 3.0 x4 NVMe Interface Type - TS64GMTE652T2


This SSD is an internal M.2 NVMe storage device designed to deliver solid‑state data storage for Compact computing platforms. It connects via a PCIe Gen3 x4 Interface to provide high‑throughput access and uses triple‑level cell NAND for data retention. The drive incorporates AES‑level encryption and conforms to FCC, CE and BSMI approvals for regulatory compliance. It is intended for installation in systems that accept M.2 form‑factor drives.

Features and Benefits:


• PCIe Gen3 x4 Interface for high‑throughput transfers
• 64GB capacity for lightweight storage requirements
• TLC NAND offering cost‑effective flash density
• AES encryption providing on‑device data protection
• Operational range from -20 to 75°C for varied environments

Applications


• Suitable for ultrabooks requiring Compact internal storage
• Ideal for desktops needing an M.2 NVMe cache drive
• Used with system upgrades where low‑profile fitment matters
• Can be used for embedded systems operating across temperatures
• Suitable for budget‑focused storage expansion in small PCs

What physical form factor does it use?


It is supplied in an M.2 2280 form factor measuring 80 mm in length.

Which operating temperatures can it withstand?


The drive operates between -20°C and 75°C, allowing use in a wide thermal range.

What Interface standard is required by the host?


The host must support a PCIe Gen3 x4 NVMe connection to utilise full bandwidth.

What type of flash memory is implemented?


Triple‑level cell NAND is used to balance cost and storage density.

Which certifications does the device hold for regulatory acceptance?


It carries FCC, CE and BSMI approvals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy