Transcend MTS800I M.2 64 GB Internal SSD

Subtotal (1 unit)*

MYR2,369.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,369.34

*price indicative

RS Stock No.:
240-5579
Mfr. Part No.:
TS64GMTS800I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

MTS800I

Product Type

SSD

Sub Type

SSD

Memory Size

64GB

Internal/External

Internal

Industrial Grade

No

Form Factor

M.2

NAND Type

MLC

Interface Type

SATA III

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE

Width

22mm

Height

3.58mm

Length

80mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 64GB Capacity, SATA III Interface - TS64GMTS800I


This solid state drive is designed to excel in high-performance environments while fitting efficiently into compact devices. The SSD features a compact M.2 form factor of 80 x 22 x 3.58mm and offers a capacity of 64 GB. With its lightweight design at just 9g, it is well-suited for integration into ultrabooks, thin notebooks, and tablets.

Features & Benefits


• Utilises SATA III 6 GB/s for enhanced data transfer speeds

• Wide operating temperature range supports extreme environments

• Embedded DDR3 DRAM cache improves performance during multitasking

• Advanced wear-levelling technology increases lifespan and durability

• MLC NAND flash provides high-quality and reliable storage solutions

• Power-saving features optimise energy consumption during idle periods

Applications


• Ideal for high-performance computing tasks

• Suitable for installation in thin and light laptops

• Useful in tablet devices requiring compact storage solutions

• Designed for demanding multimedia

• Works well in environments needing robust temperature resilience

How does the temperature range impact usability in various environments?


The wide temperature range of -40°C to 85°C ensures consistent performance in extreme conditions, making it suitable for industrial applications or harsh environments where reliable operation is essential.

What type of performance can be expected during data-intensive tasks?


With maximum sequential read speeds of up to 530 MB/s and write speeds of up to 460 MB/s, the SSD can efficiently handle data-intensive tasks, delivering smooth performance during multimedia applications and large file transfers.

How does MLC NAND flash benefit daily computing tasks?


MLC NAND flash balances performance and endurance, providing fast access to frequently used data while maintaining reliability under continuous write and read cycles, ideal for everyday use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy