Transcend MTS400S M.2 64 GB Internal SSD
- RS Stock No.:
- 186-4677
- Distrelec Article No.:
- 302-49-305
- Mfr. Part No.:
- TS64GMTS400S
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,132.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 13 unit(s) shipping from 25 December 2026
- Plus 10 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,132.22 |
*price indicative
- RS Stock No.:
- 186-4677
- Distrelec Article No.:
- 302-49-305
- Mfr. Part No.:
- TS64GMTS400S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTS400S | |
| Memory Size | 64GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| NAND Type | MLC | |
| Interface Type | SATA | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 42mm | |
| Height | 3.58mm | |
| Standards/Approvals | FCC, EAC, CE | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTS400S | ||
Memory Size 64GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
NAND Type MLC | ||
Interface Type SATA | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Length 42mm | ||
Height 3.58mm | ||
Standards/Approvals FCC, EAC, CE | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend's SATA III 6Gb/s M.2 SSD 400S boasts ultra compact dimensions to address the high performance needs and strict size limitations of small form factor devices, best suited for Ultrabooks and thin, light notebooks. Featuring a powerful controller, exceptional transfer speeds, and MLC NAND flash memory, the M.2 SSD 400S easily handles everyday computing tasks as well as demanding multimedia applications, delivering steadfast reliability.
""
Related links
- Transcend MTS400S M.2 32 GB Internal SSD
- Transcend MTE652T2 M.2 64 GB Internal SSD
- Transcend MTS402I M.2 64 GB Internal SSD
- Transcend MTS800I M.2 64 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend MTS552T2 M.2 64 GB Internal SSD
- Transcend MTS800 M.2 64 GB Internal SSD
- Transcend MTS402M M.2 64 GB Internal SSD
