Transcend MTS602M M.2 64 GB Internal SSD
- RS Stock No.:
- 245-0106
- Mfr. Part No.:
- TS64GMTS602M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,221.67
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,221.67 |
*price indicative
- RS Stock No.:
- 245-0106
- Mfr. Part No.:
- TS64GMTS602M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 64GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MTS602M | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 60mm | |
| Width | 22mm | |
| Standards/Approvals | RoHS, CE | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MTS602M | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 60mm | ||
Width 22mm | ||
Standards/Approvals RoHS, CE | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 64GB Capacity, M.2 Form Factor - TS64GMTS602M
This solid state drive is an M.2 SSD with a 64GB capacity, designed for high-performance applications. Its compact dimensions of 60 x 22 x 3.58mm make it ideal for use in slim devices such as ultrabooks, thin laptops, and tablets. Built with advanced caching and manufacturing technologies, it efficiently handles a variety of computing tasks, including demanding multimedia applications.
Features & Benefits
• MLC NAND flash technology enhances data transfer speeds
• Wide temperature range tolerance ensures reliable performance
• Internal SSD design maximises space in small devices
• Lightweight SSD at only 7g makes it portable
• Built-in ECC functionality supports data integrity
• Advanced wear-levelling improves longevity and reliability
Applications
• Used for data storage in ultrabooks and laptops
• Ideal for tablets requiring high performance in a compact form
• Suited for industrial needing high-temperature reliability
• For electronics and automation sectors needing dependable SSD solutions
What are the expected read and write speeds for this device?
The sequential read speed can reach up to 530 MB/s, while the write speed is up to 450 MB/s, ensuring quick data access and transfer.
How does the temperature tolerance affect performance in different environments?
With an operational temperature range from -40°C to 85°C, it ensures stable performance in both frigid and high-heat conditions, making it suitable for various settings.
What kind of data integrity features does it have?
It is equipped with built-in BCH ECC functionality, which helps detect and correct errors during data processing, ensuring safe storage and retrieval.
How is the performance affected by its lightweight design?
Being lightweight does not compromise its performance; it retains high IOPS rates of up to 70,000 for both read and write tasks, making it efficient while maintaining portability.
What type of applications benefit from its wide temperature range?
Industrial applications that operate in extreme conditions, such as automation and electronics, greatly benefit since the drive maintains functionality regardless of external temperature fluctuations.
Related links
- Transcend MTS602M M.2 32 GB Internal SSD
- Transcend MTS602M M.2 128 GB Internal SSD
- Transcend MTE652T2 M.2 64 GB Internal SSD
- Transcend MTS800I M.2 64 GB Internal SSD
- Transcend MTS402I M.2 64 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend MTS552T2 M.2 64 GB Internal SSD
- Transcend MTS400S M.2 64 GB Internal SSD
