Transcend MTS602M M.2 128 GB Internal SSD
- RS Stock No.:
- 244-9977
- Mfr. Part No.:
- TS128GMTS602M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR4,182.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,182.45 |
*price indicative
- RS Stock No.:
- 244-9977
- Mfr. Part No.:
- TS128GMTS602M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Product Type | SSD | |
| Model Number | MTS602M | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Self-Destruct | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | BSMI, FCC, CE | |
| Height | 3.58mm | |
| Width | 22mm | |
| Length | 60mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Product Type SSD | ||
Model Number MTS602M | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Self-Destruct No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals BSMI, FCC, CE | ||
Height 3.58mm | ||
Width 22mm | ||
Length 60mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, Internal Form Factor - TS128GMTS602M
This solid state drive offers a compact M.2 form factor, measuring 60mm x 22mm x 3.58mm, making it ideal for modern ultrabooks, thin notebooks, and tablets. With a storage capacity of 128GB, this internal solid state drive features a SATA III 6GB/s interface for fast data transfer, meeting the needs of various computing applications.
Features & Benefits
• Provides excellent read speeds of up to 530 MB/s for quick access
• Offers write speeds of up to 450 MB/s for efficient data handling
• MLC NAND flash technology ensures durable performance
• Extreme temperature tolerance from -40°C to 85°C for industrial reliability
• Embedded DDR3 DRAM cache enhances multitasking efficiency
• Compact size caters perfectly to space-constrained environments
Applications
• Used within small form factor devices for optimal performance
• Ideal for automation systems needing reliable storage solutions
• Suitable for rugged in electronics and machinery
• For integration into thin-client workstations
• Designed for tasks that require high-speed data processing
What kind of power consumption can be expected during operation and sleep modes?
The drive operates at a power consumption of 2.50 watts during active use, while sleep mode requires only 0.35 watts, making it energy-efficient.
How does the wide temperature range impact functionality and reliability?
Its capability to withstand temperatures between -40°C and 85°C ensures stable performance in harsh environmental conditions, ideal for industrial applications.
What storage management features support data integrity and longevity?
It includes built-in BCH ECC for error correction, advanced garbage collection, and global wear-levelling for reliable data management and longevity of the SSD.
Related links
- Transcend MTS602M M.2 32 GB Internal SSD
- Transcend MTS602M M.2 64 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
- Transcend MTE352T M.2 128 GB Internal SSD
- Transcend MTS952T2 M.2 128 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
- Transcend MTS430S M.2 128 GB Internal SSD
