Transcend MTS402I M.2 64 GB Internal SSD

Subtotal (1 unit)*

MYR2,400.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,400.35

*price indicative

RS Stock No.:
245-0101
Mfr. Part No.:
TS64GMTS402I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

64GB

Model Number

MTS402I

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

MLC

Interface Type

SATA III

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

22mm

Standards/Approvals

RoHS, CE

Length

42mm

Height

3.58mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 64GB Capacity, M.2 Form Factor - TS64GMTS402I


This solid state drive provides a compact internal storage solution suitable for various applications. The MTS402I features an M.2 form factor measuring 42mm x 22mm x 3.58mm and offers a capacity of 64GB, making it ideal for small form factor devices including ultrabooks and tablets. Designed for high performance, it supports the SATA III 6GB/s interface, ensuring rapid data transfer.

Features & Benefits


• Built with MLC NAND flash storage for improved durability

• Wide operating temperature range from -40°C to 85°C enhances reliability

• Includes advanced error correction for data integrity

• Low power consumption contributes to energy efficiency

• Compact design suitable for industrial applications

• 470 MB/s write speeds facilitate efficient data handling

Applications


• Ideal for automation and electronics

• Used in thin laptops requiring space-efficient storage

• Suitable for mechanical devices needing consistent performance

• Enhances the reliability of industrial computing systems

How does the temperature range affect performance in tough conditions?


The high-temperature SSD operates effectively from -40°C to 85°C, ensuring reliable performance in extreme environments common in industrial settings. This capability helps maintain system stability under varied conditions.

What type of workloads can the solid state drive handle?


It is designed to manage everyday tasks as well as demanding multimedia applications, providing exceptional transfer speeds of up to 530 MB/s for reading data.

How does its compact design support mobile computing?


The space-saving M.2 form factor allows for integration within small devices, making it ideal for ultrabooks and tablets that prioritise both performance and size.

What kind of maintenance or monitoring features does it possess?


Equipped with a S.M.A.R.T. function, it supports health monitoring and reporting, enabling proactive management and maintenance of storage durability over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy