Transcend MTS402I M.2 128 GB Internal SSD
- RS Stock No.:
- 244-9971
- Mfr. Part No.:
- TS128GMTS402I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR3,819.68
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,819.68 |
*price indicative
- RS Stock No.:
- 244-9971
- Mfr. Part No.:
- TS128GMTS402I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 128GB | |
| Model Number | MTS402I | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 22mm | |
| Standards/Approvals | RoHS, CE | |
| Length | 42mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 128GB | ||
Model Number MTS402I | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 22mm | ||
Standards/Approvals RoHS, CE | ||
Length 42mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, M.2 Form Factor - TS128GMTS402I
This solid state drive is designed for high-performance applications and compact devices. With a capacity of 128GB and an M.2 form factor measuring 42mm x 22mm x 3.58mm, it offers an efficient solution for modern ultrabooks, thin notebooks, and tablets. Built to operate within a temperature range of -40 to +85°C, this industrial SSD ensures reliability even in demanding environments.
Features & Benefits
• Supports SATA III 6GB/s for fast data transfer speeds
• Compact dimensions make it suitable for tight spaces
• MLC NAND type ensures durability and longevity
• Wide temperature range guarantees functionality in extreme conditions
• Embedded DDR3 DRAM cache improves read/write performance
• Designed with BCH ECC for enhanced data integrity and reliability
Applications
• Used in automation and robotics for critical data processing
• Ideal for electronics requiring rapid data access in constrained spaces
• Suitable for mechanical systems needing durable, lightweight storage
• Provides reliable storage in harsh environmental conditions
What transfer speeds can I expect from this SSD?
It can achieve sequential read speeds of up to 530 MB/s and write speeds of up to 470 MB/s, making it suitable for both everyday tasks and more demanding applications.
How does the wide temperature range affect its usability?
Operating efficiently between -40°C and 85°C ensures that it remains reliable in both extreme cold and heat, making it ideal for industrial and outdoor applications.
What maintenance is required for optimal performance?
Regularly monitoring the drives health through the S.M.A.R.T. function can help detect and address potential issues early, ensuring sustained performance over time.
Related links
- Transcend MTS402I M.2 64 GB Internal SSD
- Transcend MTS402I M.2 32 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
- Transcend MTE352T M.2 128 GB Internal SSD
- Transcend MTS952T2 M.2 128 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
- Transcend MTS430S M.2 128 GB Internal SSD
