Transcend MTE652T2 M.2 256 GB Internal SSD

Subtotal (1 unit)*

MYR3,241.04

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,241.04

*price indicative

RS Stock No.:
240-5486
Mfr. Part No.:
TS256GMTE652T2
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

256GB

Product Type

SSD

Model Number

MTE652T2

Sub Type

NVMe SSD

Internal/External

Internal

Form Factor

M.2

Industrial Grade

No

NAND Type

TLC

Interface Type

PCIe Gen 3.0 x4 NVMe

Encryption Level

AES

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Height

3.58mm

Width

22mm

Standards/Approvals

FCC, CE, BSMI

Length

80mm

COO (Country of Origin):
TW

Transcend SSD, 256GB Memory Size, PCIe Gen 3.0 x4 NVMe Interface Type - TS256GMTE652T2


This SSD is a Compact internal storage device that connects via a PCIe Gen3 x4 NVMe Interface to deliver fast solid-state performance for modern computing systems. It uses triple-level cell NAND and provides 256GB of storage capacity while supporting AES encryption. Designed for conventional consumer environments, the drive operates across a broad temperature range and conforms to common regulatory approvals.

Features and Benefits:


• PCIe Gen3 x4 Interface for low-latency data transfer
• NVMe protocol support for improved I/O efficiency
• TLC flash offering a balance of capacity and endurance
• AES encryption to protect stored data at rest
• Operates reliably between -20°C and 75°C
• Conforms to FCC, CE and BSMI regulatory standards

Applications


• Suitable for upgrades in laptops and desktops requiring Faster storage
• Used with Compact systems needing an M.2 NVMe PCIe Gen3 x4 256GB SSD
• Ideal for media-editing workflows with moderate capacity needs
• Can be used for OS installation to reduce boot times
• Suitable for embedded consumer devices that accept M.2 drives

What physical form factor does it use?


It is supplied in an M.2 form factor compatible with 22 x 80 mm slots.

What type of NAND technology is employed and why does it matter?


It uses TLC NAND, which increases storage density while maintaining suitable endurance for consumer workloads.

How is data security handled on the drive?


The drive supports AES encryption to secure data stored on the device.

What environmental range can it tolerate during operation?


It is specified to function down to -20°C and up to 75°C during Active use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy