Transcend MTS952P M.2 256 GB Internal SSD
- RS Stock No.:
- 245-0034
- Mfr. Part No.:
- TS256GMTS952P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,600.79
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,600.79 |
*price indicative
- RS Stock No.:
- 245-0034
- Mfr. Part No.:
- TS256GMTS952P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTS952P | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 256GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 22mm | |
| Height | 3.58mm | |
| Length | 80mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTS952P | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 256GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type SATA III | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Width 22mm | ||
Height 3.58mm | ||
Length 80mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 256GB Capacity, SATA III 6 Gb/S Interface - TS256GMTS952P
This solid state drive offers a compact M.2 form factor and is designed for high-performance applications. With a capacity of 256GB and a SATA III 6GB/s interface, it caters to the needs of users requiring reliable and efficient storage solutions. Its dimensions measure 80 x 22 x 3.88mm, making it an ideal choice for space-constrained environments.
Features & Benefits
• 3D NAND technology enhances storage efficiency and durability
• Power Loss Protection safeguards data integrity during outages
• Extended operating temperature range from -40°C to +85°C
• Built-in DRAM cache allows for swift data access
• Corner Bond technology improves the drive's resilience
• High endurance rating of 3,000 P/E cycles for reliable performance
Applications
• Ideal for automation systems requiring robust data storage
• Suitable for industrial computing with high-temperature needs
• Utilised in electrical and mechanical devices for efficient data handling
• For electronics requiring compact internal storage solutions
What performance metrics can be expected from this drive?
With a sequential read speed of up to 560 MB/s and a sequential write speed of 520 MB/s, it ensures quick access and efficient data transfer.
How does this drive handle power outages?
The integrated Power Loss Protection feature prevents data loss during sudden power interruptions, ensuring data reliability for critical applications.
What are the environmental tolerances of this drive?
It operates efficiently in temperatures ranging from -40°C to 85°C, making it suitable for harsh industrial environments.
How many write cycles can I expect before endurance becomes a concern?
The drive is rated for 3,000 Programme/Erase cycles, providing substantial longevity for daily operations.
What protective features are included for component integrity?
It includes Corner Bond technology, which fortifies key components against physical stress, enhancing overall durability.
Related links
- Transcend MTE452T2 M.2 256 GB Internal SSD
- Transcend MTS960T M.2 256 GB Internal SSD
- Transcend MTE352T M.2 256 GB Internal SSD
- Transcend MTE110S M.2 256 GB Internal SSD
- Transcend MTS552T2-I M.2 256 GB Internal SSD
- Transcend MTS952A M.2 256 GB Internal SSD
- Transcend MTE662T2 M.2 256 GB Internal SSD
- Transcend MTE220S M.2 256 GB Internal SSD
