Transcend MTE662T2 M.2 256 GB Internal SSD

Subtotal (1 unit)*

MYR3,117.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,117.05

*price indicative

RS Stock No.:
245-0020
Mfr. Part No.:
TS256GMTE662T2
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

MTE662T2

Memory Size

256GB

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

3D

Interface Type

PCIe Gen 3.0 x4 NVMe

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

CE

Width

22mm

Length

80mm

Height

3.58mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 256GB Capacity, Internal - TS256GMTE662T2


This solid state drive is designed for high-performance applications, featuring compact dimensions of 80mm x 22mm x 3.58mm. The M.2 form factor ensures it fits seamlessly into various devices, while an impressive storage capacity of 256GB provides ample space for data-intensive tasks. Utilising advanced NVMe PCIe Gen 3 x 4 interface technology, it delivers exceptional transfer speeds ideal for demanding environments.

Features & Benefits


• Impressive sequential read speeds of up to 3,500 MB/s enhance data retrieval

• Write speeds reaching 2,700 MB/s significantly improve file transfers

• Utilises 3D NAND technology for increased storage efficiency

• Endurance rated for 3K Programme/Erase cycles ensures long-lasting performance

• Operates reliably in temperatures ranging from -20°C to 75°C to handle harsh conditions

• DDR4 DRAM Cache embedded for faster data access and processing

Applications


• Suitable for automation control systems requiring rapid data access

• Ideal for industrial where reliability is crucial

• Used in laptops and desktops aimed at high-speed computing

• For embedded systems requiring compact, robust storage solutions

How does this solve performance issues for data-intensive applications?


The integration of a PCIe Gen 3 x 4 interface enables exceptionally high read and write speeds, ensuring that even large files are processed with minimal delay.

What kind of environments can this operate in?


With a temperature tolerance range from -20°C to 75°C, it is designed to thrive in industrial settings, maintaining reliability under various environmental stresses.

What advantages does the 3D NAND technology provide over traditional NAND?


The vertical stacking of flash chips in 3D NAND improves density, allowing for greater storage capacity and efficiency compared to conventional 2D NAND technologies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy