Transcend MTE662T2 M.2 128 GB Internal SSD
- RS Stock No.:
- 244-9969
- Mfr. Part No.:
- TS128GMTE662T2
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,931.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,931.95 |
*price indicative
- RS Stock No.:
- 244-9969
- Mfr. Part No.:
- TS128GMTE662T2
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTE662T2 | |
| Product Type | SSD | |
| Sub Type | 2280-D2-M (Double-Sided) | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Self-Destruct | No | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 80mm | |
| Height | 3.88mm | |
| Width | 22mm | |
| Standards/Approvals | CE, FCC, BSMI | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTE662T2 | ||
Product Type SSD | ||
Sub Type 2280-D2-M (Double-Sided) | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Self-Destruct No | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Length 80mm | ||
Height 3.88mm | ||
Width 22mm | ||
Standards/Approvals CE, FCC, BSMI | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, PCIe Gen3 Interface - TS128GMTE662T2
This solid state drive is an internal SSD designed for high-performance applications. The Transcend MTE662T2 features a compact M.2 form factor with dimensions of 80mm x 22mm x 3.58mm. It utilises state-of-the-art 3D NAND technology for superior storage efficiency, making it an ideal choice for users in the automation and electronics industries.
Features & Benefits
• Achieves outstanding sequential read speeds of up to 3,500 MB/s
• Write speeds reach up to 2,700 MB/s for rapid data transfer
• Endurance rated for 3,000 Programme/Erase cycles for longevity
• Operates effectively in temperatures from -20°C to 75°C
• Equipped with DDR4 DRAM cache for enhanced access times
• Utilises advanced SLC caching technology for improved performance
Applications
• Suitable for use in laptops requiring high-speed storage
• Ideal for mission-critical systems in industrial automation
• Used in high-temperature environments for reliable operation
• Designed for needing compact storage solutions
What type of interface does this drive use, and what advantages does it offer?
The drive uses the PCIe Gen3 x4 interface, allowing for faster data transfer rates compared to traditional SATA connections, which enhances performance in data-intensive applications.
How does the proprietary NAND technology benefit its performance?
The 3D NAND technology stacks memory cells vertically, increasing density and efficiency, which contributes to higher performance and longevity, making it suitable for demanding uses in industrial environments.
What operational conditions can this drive withstand?
It operates reliably within an extended temperature range of -20°C to 75°C, making it suitable for various environments, including those with fluctuating temperatures.
Related links
- Transcend MTE662T2 M.2 512 GB Internal SSD
- Transcend MTE662T2 M.2 256 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
- Transcend MTE352T M.2 128 GB Internal SSD
- Transcend MTS952T2 M.2 128 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
- Transcend MTS430S M.2 128 GB Internal SSD
