Transcend MTS552T2-I M.2 256 GB Internal SSD

Subtotal (1 unit)*

MYR2,742.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,742.34

*price indicative

RS Stock No.:
245-0026
Mfr. Part No.:
TS256GMTS552T2-I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Model Number

MTS552T2-I

Memory Size

256GB

Product Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

3D

Interface Type

SATA III

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Length

42mm

Width

22mm

Height

3.58mm

Standards/Approvals

CE, FCC, BSMI

COO (Country of Origin):
TW

Transcend Solid State Drive, 256GB Capacity, SATA III 6 Gb/s Interface - TS256GMTS552T2-I


This solid state drive is designed to enhance performance and efficiency in various computing environments. It features a compact M.2 form factor, measuring 42 x 22 x 3.58mm, making it an ideal choice for internal applications. With a storage capacity of 256GB and a SATA III 6 GB/s interface, it ensures speedy data transfer and reliable operation across a range of industrial applications.

Features & Benefits


• Utilises 3D NAND technology for improved storage efficiency

• Provides solid performance with read speeds of up to 560 MB/s

• Supports a wide operating temperature range of -40 to +85°C

• Incorporates dynamic thermal throttling for performance optimisation

• Features built-in DRAM cache for enhanced access speeds

• Compact design suitable for mobile and industrial computing

Applications


• Ideal for automation systems requiring high-speed data access

• Used in electronics for reliable storage in compact devices

• Suitable for mechanical devices needing durability in extreme temperatures

• Applicable in industrial settings where performance reliability is critical

What is the benefit of 3D NAND technology in this model?


The 3D NAND technology enhances data storage density and efficiency, allowing for faster access and improved endurance compared to traditional NAND designs, making it effective for intensive tasks.

How does the operating temperature range benefit industrial applications?


The wide temperature range from -40°C to +85°C ensures that this drive operates reliably in harsh environments, which is crucial for industrial applications that may face extreme conditions.

What features help maintain performance during heavy usage?


Dynamic thermal throttling and built-in DRAM cache contribute to maintaining optimal performance levels, ensuring that the drive executes tasks efficiently without overheating, even during prolonged use.

Can this drive handle vibration and shock in industrial settings?


Yes, it is built to withstand significant shock of up to 1500 G and vibration of 20 G, making it suitable for challenging industrial environments where durability is paramount.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy