Transcend MTS552T2-I M.2 128 GB Internal SSD
- RS Stock No.:
- 244-9975
- Mfr. Part No.:
- TS128GMTS552T2-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,915.55
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,915.55 |
*price indicative
- RS Stock No.:
- 244-9975
- Mfr. Part No.:
- TS128GMTS552T2-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTS552T2-I | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 42mm | |
| Width | 22mm | |
| Height | 3.58mm | |
| Standards/Approvals | FCC, CE, BSMI | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTS552T2-I | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Length 42mm | ||
Width 22mm | ||
Height 3.58mm | ||
Standards/Approvals FCC, CE, BSMI | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GMTS552T2-I
This solid state drive offers exceptional performance and reliability for a range of applications. With its compact M.2 form factor measuring just 42 x 22 x 3.58mm, it is designed for internal use, particularly in mobile computing and industrial environments. Equipped with high-capacity 128GB storage, this SSD utilises cutting-edge 3D NAND technology for improved efficiency and durability.
Features & Benefits
• Utilises SATA III 6GB/s for fast data transfer rates
• Supports a wide temperature range for industrial reliability
• 3D NAND technology enhances storage performance and lifespan
• Built-in DRAM cache facilitates quick access to data
• Dynamic thermal throttling manages heat for optimal efficiency
• Endurance rating of 3K Programme/Erase cycles ensures longevity
Applications
• Suitable for automation systems requiring high-speed data access
• Ideal for electronic needing compact storage solutions
• Utilised in mechanical and industrial settings for reliable operation
• Supports mobile computing devices in demanding environments
What features ensure consistent performance in challenging environments?
The extended operating temperature range of -40°C to 85°C ensures stable operation in extreme conditions, making it suitable for various industrial applications. Its advanced wear levelling and error correction enhance data integrity, contributing to reliable performance under stress.
How does the embedded DRAM cache benefit performance?
The embedded DRAM cache accelerates read and write operations, allowing for faster data access. This feature is particularly beneficial in applications where speed and responsiveness are critical.
What is the significance of the 3D NAND technology used in this SSD?
3D NAND technology allows for denser storage capabilities while improving performance and endurance. This results in higher data reliability and efficiency, essential for demanding workloads in industrial and electronic applications.
Related links
- Transcend MTS552T2 M.2 128 GB Internal SSD
- Transcend MTS552T2-I M.2 256 GB Internal SSD
- Transcend MTS552T2-I M.2 512 GB Internal SSD
- Transcend MTS552T2-I M.2 64 GB Internal SSD
- Transcend MTS952T-I M.2 128 GB Internal SSD
- Transcend MTE662T-I M.2 128 GB Internal SSD
- Transcend MTE452T-I M.2 128 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 128 GB Internal SSD
