Transcend MTS952T-I M.2 128 GB Internal SSD

Subtotal (1 unit)*

MYR1,943.86

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,943.86

*price indicative

RS Stock No.:
240-5436
Mfr. Part No.:
TS128GMTS952T-I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Sub Type

SSD

Model Number

MTS952T-I

Memory Size

128GB

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

TLC

Self-Destruct

No

Interface Type

SATA III

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

80mm

Width

22mm

Standards/Approvals

CE, FCC, BSMI

Height

3.58mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GMTS952T-I


This solid state drive is designed for high-performance applications and features an M.2 form factor, measuring 80mm x 22mm x 3.58mm. The Transcend SSD leverages advanced 3D NAND technology, allowing for improved storage efficiency and enhanced reliability, particularly suited for industrial environments.

Features & Benefits


• Utilises SATA III interface for rapid data transfer speeds

• Equipped with DRAM cache for efficient data handling

• Temperature-resistant operation from -40°C to 85°C

• Endurance of 3K Programme/Erase cycles ensures longevity

• Supports advanced firmware features for enhanced performance

• Compact M.2 design maximises space in mobile devices

Applications


• Used for data storage in embedded computing systems

• Ideal for automation controls requiring fast data access

• Suitable for electronics that demand reliability in extreme temperatures

• Effective for powering mission-critical industrial

What data transfer speeds can be expected from this SSD?


This SSD delivers sequential read speeds of up to 560 MB/s and write speeds of up to 520 MB/s, making it suitable for applications requiring quick access to data.

How does the wide operating temperature range benefit workplace applications?


The ability to operate in temperatures from -40°C to 85°C allows for functionality in diverse environments, ensuring reliable performance in both extremely cold and hot conditions.

What is the significance of the DRAM cache in this SSD?


The embedded DRAM cache significantly enhances data access speeds, which is crucial for maintaining performance in tasks that require rapid read and write operations, particularly in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy