Transcend MTS560T-I M.2 (2242) 128 GB Internal SSD
- RS Stock No.:
- 262-9679
- Mfr. Part No.:
- TS128GMTS560T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,152.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,152.12 |
*price indicative
- RS Stock No.:
- 262-9679
- Mfr. Part No.:
- TS128GMTS560T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Model Number | MTS560T-I | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.58mm | |
| Width | 22mm | |
| Length | 42mm | |
| Standards/Approvals | RoHS 2.0 standards | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Model Number MTS560T-I | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2242) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Height 3.58mm | ||
Width 22mm | ||
Length 42mm | ||
Standards/Approvals RoHS 2.0 standards | ||
RoHS Status: Exempt
Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GMTS560T-I
This solid state drive offers a robust storage solution with a compact M.2 form factor. Designed for demanding applications, it measures 42mm x 22mm x 3.58mm and provides a capacity of 128 GB. Utilising advanced 3D NAND technology, this drive integrates 112 layers of 3D TLC NAND for enhanced efficiency and performance.
Features & Benefits
• Extended temperature range of -40°C to 85°C ensures reliable operation
• High endurance rating of 3K Programme/Erase cycles delivers durability
• M.2 form factor is space-efficient for various embedded applications
• Supports SATA III interface for fast data transfer speeds
• Built-in LDPC ECC functionality improves data integrity
• Advanced wear-levelling technology enhances overall drive longevity
Applications
• Ideal for automation systems requiring consistent performance
• Suitable for embedded electronics in harsh operating environments
• Utilised in industrial needing high-temperature resilience
• Designed for mobile computing devices with limited internal space
What specific performance characteristics can be expected in high-demand scenarios?
Performance metrics indicate sequential read speeds of up to 560 MB/s and write speeds reaching 500 MB/s, making it highly effective for intensive data tasks.
How does operating in extreme temperatures affect functionality?
This product supports operation in a wide temperature range, ensuring stable functionality even in extreme conditions, thus enhancing reliability in critical applications.
What data management features assist in maintaining performance over time?
The drive incorporates advanced garbage collection and global wear-levelling techniques, which help optimise performance and prolong the lifespan of the SSD.
Related links
- Transcend MTS560T-I M.2 (2242) 64 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 1 TB Internal SSD
- Transcend MTS570T-I M.2 (2242) 128 GB Internal SSD
- Transcend MTS560T M.2 128 GB Internal SSD
- Transcend TS128GMTE460T-I M.2 (2242) 128 GB Internal SSD
- Transcend TS128GMTE470A-I M.2 (2242) 128 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 512 GB Internal SSD
