Transcend MTS570T-I M.2 (2242) 128 GB Internal SSD
- RS Stock No.:
- 262-9681
- Mfr. Part No.:
- TS128GMTS570T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,248.73
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,248.73 |
*price indicative
- RS Stock No.:
- 262-9681
- Mfr. Part No.:
- TS128GMTS570T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Product Type | SSD | |
| Model Number | MTS570T-I | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 42mm | |
| Height | 3.58mm | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Product Type SSD | ||
Model Number MTS570T-I | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2242) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 42mm | ||
Height 3.58mm | ||
Standards/Approvals No | ||
Width 22mm | ||
RoHS Status: Exempt
Transcend Solid State Drive, 128GB Capacity, M.2 Form Factor - TS128GMTS570T-I
This solid state drive offers exceptional performance and reliability, designed for a variety of demanding applications. The compact M.2 form factor measures 42mm x 22mm x 3.58mm, making it suitable for internal use in laptops and other compact devices. With a storage capacity of 128GB, it utilises cutting-edge 3D TLC NAND flash technology to enhance data efficiency and reliability.
Features & Benefits
• Utilises SATA III interface for rapid data transfer rates
• 3D NAND technology increases storage density and efficiency
• Operates efficiently in temperatures ranging from -40°C to +85°C
• Built-in DRAM cache for faster data access and performance
• Endurance rating of 3K Program/Erase cycles for reliability
• Corner Bond technology ensures durability in harsh environments
Applications
• Ideal for automation systems requiring fast data retrieval
• Suitable for electronic with space constraints
• Designed for mechanical systems needing robust data storage
• Utilised in industrial settings requiring high-temperature operation
What are the temperature ratings for this product?
It operates effectively within a wide temperature range of -40°C to +85°C, making it suitable for extreme environments.
How does the endurance rating affect performance in critical applications?
An endurance rating of 3K Program/Erase cycles ensures consistent performance, vital for mission-critical applications such as data logging and industrial automation.
What type of NAND technology is used, and how does it improve performance?
It employs 3D TLC NAND technology, which offers greater density and efficiency by vertically stacking the flash chips, enhancing overall performance.
Can this SSD support demanding write operations?
Yes, the built-in DRAM cache allows for quicker access speeds, facilitating demanding write operations efficiently.
How does the compact design benefit specific applications?
The slim M.2 form factor allows for space-saving installations, making it perfect for mobile computing devices and compact electronics.
Related links
- Transcend MTS570T M.2 (2242) 128 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 256 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 512 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 1 TB Internal SSD
- Transcend MTS560T-I M.2 (2242) 128 GB Internal SSD
- Transcend TS128GMTE460T-I M.2 (2242) 128 GB Internal SSD
- Transcend TS128GMTE470A-I M.2 (2242) 128 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
