Transcend TS128GMTE460T-I M.2 (2242) 128 GB Internal SSD
- RS Stock No.:
- 174-975
- Mfr. Part No.:
- TS128GMTE460T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,132.28
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,132.28 |
*price indicative
- RS Stock No.:
- 174-975
- Mfr. Part No.:
- TS128GMTE460T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Model Number | TS128GMTE460T-I | |
| Product Type | SSD | |
| Sub Type | NVMe | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Encryption Level | AES | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Height | 3.58mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Model Number TS128GMTE460T-I | ||
Product Type SSD | ||
Sub Type NVMe | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Encryption Level AES | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Height 3.58mm | ||
Length 42mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory Size, PCIe Gen 3.0 x4 NVMe Interface Type - TS128GMTE460T-I
This SSD is an internal storage device designed for embedded and industrial systems requiring Compact NVMe performance. It uses a PCIe Gen3 x4 NVMe Interface and 3D TLC NAND to provide solid-state storage capacity suitable for controllers and Compact computing modules. The drive is intended for operation in harsh temperature conditions and conforms to RoHS environmental restrictions.
Features and Benefits:
• PCIe Gen3 x4 Interface enables high-bandwidth data transfer
• NVMe protocol reduces latency for Faster access
• 128GB capacity supports firmware and system images
• AES encryption secures stored data at hardware level
• Industrial-grade design tolerates wide temperature ranges
• 3D TLC NAND balances density with endurance
• NVMe protocol reduces latency for Faster access
• 128GB capacity supports firmware and system images
• AES encryption secures stored data at hardware level
• Industrial-grade design tolerates wide temperature ranges
• 3D TLC NAND balances density with endurance
Applications
• Suitable for industrial controllers and automation equipment
• Ideal for embedded computing modules in machinery
• Used with edge devices requiring secure storage
• Can be used for in-vehicle data logging systems
• Suitable for Compact single-board computer upgrades
• Ideal for embedded computing modules in machinery
• Used with edge devices requiring secure storage
• Can be used for in-vehicle data logging systems
• Suitable for Compact single-board computer upgrades
What temperature range can it operate within?
It operates reliably between -40°C and 85°C.
What physical form does the drive take for Compact installations?
The product uses an M.2 2242 form factor with a 42 mm board length.
Which flash memory type is implemented for storage cells?
It employs 3D TLC NAND technology for cell storage.
How is data protection handled on this drive?
Hardware-level AES encryption is implemented for stored data.
Is the product suitable for regulatory-restricted environments?
The device meets RoHS standards for restricted substances.
Related links
- Transcend TS128GMTE460T M.2 (2242) 128 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 128 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 128 GB Internal SSD
- Transcend TS128GMTE470A-I M.2 (2242) 128 GB Internal SSD
- Transcend MTS570T M.2 (2242) 128 GB Internal SSD
- Transcend MTE470A M.2 (2242) 128 GB Internal SSD
- Kingston Design-In Industrial M.2 (2242) 128 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 512 GB Internal SSD
