Transcend MTE470A M.2 (2242) 128 GB Internal SSD
- RS Stock No.:
- 262-9674
- Mfr. Part No.:
- TS128GMTE470A
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,333.84
FREE delivery for orders over RM 150.00
Supply shortage
- 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per Unit |
|---|---|
| 1 + | MYR1,333.84 |
*price indicative
- RS Stock No.:
- 262-9674
- Mfr. Part No.:
- TS128GMTE470A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTE470A | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242) | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Encryption Level | 256 bit AES | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 22mm | |
| Standards/Approvals | TCG Opal 2.0, IEEE 1667, CE / FCC / BSMI / UKCA | |
| Height | 3.58mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTE470A | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242) | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Encryption Level 256 bit AES | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Width 22mm | ||
Standards/Approvals TCG Opal 2.0, IEEE 1667, CE / FCC / BSMI / UKCA | ||
Height 3.58mm | ||
Length 42mm | ||
RoHS Status: Exempt
Transcend Solid State Drive, 128GB Capacity, NVMe PCIe Gen 3 x 4 Interface - TS128GMTE470A
This solid state drive is designed for high performance and reliable storage solutions. It features a compact M.2 2242 form factor, measuring 42 x 22 x 2.23mm. With a capacity of 128GB and built using advanced 3D TLC NAND technology, it provides an efficient and space-saving solution for a variety of applications.
Features & Benefits
• PCIe Gen 3 x4 interface ensures rapid data transfer speeds
• Hardware AES 256-bit encryption safeguards sensitive information
• Operational range of -20°C to 75°C ensures versatility in various environments
• Robust design with corner bond technology enhances durability
• Power Shield feature protects data integrity during outages
• 4K random read/write speeds of up to 60,000 IOPS optimise performance
Applications
• Used for mobile computing in automation and electronics sectors
• Ideal for embedded solutions requiring compact storage
• Suitable for in harsh industrial environments
• For data-intensive tasks requiring high-speed access
How does the drive handle extreme temperature variations?
This model operates efficiently within a temperature range from -20°C to 75°C, making it suitable for demanding environments that experience significant temperature fluctuations.
What kind of monitoring features does it provide for overall health?
It supports S.M.A.R.T. monitoring, allowing for proactive health analysis and reporting, which helps in maintaining performance and longevity.
Can this drive withstand environmental challenges?
Yes, the anti-sulphur technology and corner bond features make it robust against sulphurisation and physical shocks, ensuring reliability in harsh conditions.
Related links
- Transcend MTE470A M.2 (2242) 256 GB Internal SSD
- Transcend MTE470A M.2 (2242) 512 GB Internal SSD
- Transcend TS128GMTE470A-I M.2 (2242) 128 GB Internal SSD
- Transcend MTS570T M.2 (2242) 128 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 128 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 128 GB Internal SSD
- Transcend TS128GMTE460T M.2 (2242) 128 GB Internal SSD
- Transcend TS128GMTE460T-I M.2 (2242) 128 GB Internal SSD
