Transcend MTS560T-I M.2 (2242) 1 TB Internal SSD
- RS Stock No.:
- 175-403
- Mfr. Part No.:
- TS1TMTS560T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR5,504.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,504.49 |
*price indicative
- RS Stock No.:
- 175-403
- Mfr. Part No.:
- TS1TMTS560T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Model Number | MTS560T-I | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242) | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Length | 42mm | |
| Height | 3.58mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Model Number MTS560T-I | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242) | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Length 42mm | ||
Height 3.58mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, SATA III Interface - TS1TMTS560T-I
This solid state drive offers high-performance storage for a variety of applications. Designed as an internal SSD, it employs a compact M.2 2242 form factor, measuring 42mm in length and 22mm in width. The device operates efficiently within a wide temperature range, from -40 to +85°C, making it suitable for industrial use in demanding environments.
Features & Benefits
• SATA III interface allows rapid data transfer rates
• 3D TLC NAND flash technology enhances reliability and endurance
• Global wear-levelling function prolongs product lifespan
• Dynamic thermal throttling protects against overheating
• Enhanced bad block management ensures data integrity
• Advanced garbage collection for optimised performance
Applications
• Used in automation systems requiring robust data handling
• Suitable for multimedia processing in electronics
• Ideal for mechanical with stringent temperature demands
• Utilised in embedded systems for efficient storage solutions
What is the power consumption of this SSD during active use?
While in active read mode, the power consumption can reach up to 1.4W, with an idle state of approximately 0.3W. This efficiency is beneficial for systems that require low power draw.
How does this SSD facilitate data reliability and management?
It features advanced error correction technologies, including LDPC ECC, which help to correct any potential data errors, ensuring long-term reliability for critical applications.
What maintenance or monitoring features does this SSD offer?
This drive supports S.M.A.R.T. functionality, allowing real-time monitoring of its health and performance metrics, which aids in proactive maintenance.
Related links
- Transcend MTS560T-I M.2 (2242) 128 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 64 GB Internal SSD
- Transcend MTS560T M.2 (2242) 1 TB Internal SSD
- Transcend MTS570T-I M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE460T-I M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE470A-I M.2 (2242) 1 TB Internal SSD
- Transcend M.2 1 TB Internal SSD
- Transcend MTS560T M.2 (2242) 2 TB Internal SSD
