Transcend MTS560T M.2 (2242) 2 TB Internal SSD
- RS Stock No.:
- 174-973
- Mfr. Part No.:
- TS2TMTS560T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR9,942.42
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,942.42 |
*price indicative
- RS Stock No.:
- 174-973
- Mfr. Part No.:
- TS2TMTS560T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | Industrial Dram | |
| Product Type | SSD | |
| Model Number | MTS560T | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242) | |
| NAND Type | 3D TLC | |
| Interface Type | SATA 6 Gb/s | |
| Encryption Level | 256 bit AES | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA, ATA/ATAPI-7 Standard, RoHS Compliance, FCC and BSMI Compliance, CE | |
| Height | 3.58mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type Industrial Dram | ||
Product Type SSD | ||
Model Number MTS560T | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242) | ||
NAND Type 3D TLC | ||
Interface Type SATA 6 Gb/s | ||
Encryption Level 256 bit AES | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Width 22mm | ||
Standards/Approvals UKCA, ATA/ATAPI-7 Standard, RoHS Compliance, FCC and BSMI Compliance, CE | ||
Height 3.58mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 2TB Capacity, SATA III 6 Gb/S Interface - TS2TMTS560T
This solid state drive offers exceptional data storage capabilities. With a generous capacity of 2TB, it employs the M.2 2242 form factor, making it perfect for compact installations. This internal SSD leverages SATA III 6 GB/s for swift data transfer, ensuring optimal performance in various demanding applications.
Features & Benefits
• Utilises advanced 3D NAND technology for enhanced data retention
• Achieves read speeds of up to 560 MB/s for rapid file access
• Built to perform reliably in extreme temperatures from -40 to +85°C
• Features global wear-levelling to extend lifespan and reliability
• Power shield function protects data during unexpected power loss
• Compact design enhances compatibility with a wide range of devices
Applications
• Suitable for embedded systems in industrial automation
• Ideal for use in electrical and mechanical engineering projects
• For high-performance tasks in electronic data processing
• Used in systems requiring reliable storage in harsh environments
• Well-suited for needing compact data storage solutions
How does the use of 3D NAND technology improve performance?
Utilising 3D NAND technology enhances performance by increasing the density of storage cells, allowing for faster data access and improved durability under intensive operations.
What kind of temperature resistance does this SSD have?
This SSD operates efficiently in extreme temperatures, ranging from -40 to +85°C, making it suitable for industrial applications where environmental conditions may be severe.
Can this SSD handle high data write demands?
Yes, it supports up to 4376TB of total data written (TBW), making it well-suited for environments with intensive read/write cycles.
What advantages does the global wear-levelling feature offer?
Global wear-levelling balances the use of memory cells, helping prolong the SSDs lifespan by ensuring that all cells wear evenly, reducing the risk of early failure.
How does the power shield function ensure data safety?
The power shield function actively detects power supply fluctuations, preventing data loss by stopping write operations during sudden power outages.
Related links
- Transcend MTS560T M.2 (2242) 1 TB Internal SSD
- Transcend MTS560T M.2 (2242) 64 GB Internal SSD
- Transcend TS2TMTE480T M.2 (2242) 2 TB Internal SSD
- Transcend MTS560T-I M.2 (2242) 1 TB Internal SSD
- Transcend MTS560T M.2 512 GB Internal SSD
- Transcend MTS560T M.2 128 GB Internal SSD
- Transcend TS2TMTS952T M.2 (2242-D2-B-M) 2 TB Internal SSD
- Transcend M.2 2 TB Internal SSD
