Transcend TS2TMTS952T M.2 (2242-D2-B-M) 2 TB Internal SSD
- RS Stock No.:
- 175-298
- Mfr. Part No.:
- TS2TMTS952T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR16,441.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,441.46 |
*price indicative
- RS Stock No.:
- 175-298
- Mfr. Part No.:
- TS2TMTS952T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 2TB | |
| Sub Type | SSD | |
| Model Number | TS2TMTS952T | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242-D2-B-M) | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Height | 3.58mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 2TB | ||
Sub Type SSD | ||
Model Number TS2TMTS952T | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2242-D2-B-M) | ||
NAND Type 3D TLC | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Width 22mm | ||
Standards/Approvals No | ||
Height 3.58mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 2TB Capacity, SATA III Interface - TS2TMTS952T
This solid state drive exemplifies high-performance storage with a compact M.2 (2242) form factor. Offering 2TB of storage, it is equipped with 3D NAND technology to ensure efficient data retention and fast access speeds. With dimensions of 80 x 22 x 3.58mm and weighing just 9g, it is an ideal internal solid state drive for enhancing the performance of various computing devices.
Features & Benefits
• 3D NAND technology ensures high reliability and data retention
• Supports SATA III 6 GB/s for seamless high-speed performance
• Advanced garbage collection optimises drive efficiency
• Built-in LDPC ECC significantly enhances data integrity
• Global wear-levelling prolongs SSD lifespan and reliability
• Power Shield support helps prevent data loss during sudden outages
Applications
• Utilised in desktops and laptops for upgraded storage capacity
• For Ultrabooks needing high-speed storage solutions
• Suitable for gaming systems requiring rapid data access
• Ideal for embedded systems in automation and electronics
How does the technology improve data integrity?
The built-in LDPC ECC functionality provides robust error correction, ensuring that data integrity is maintained over time, thus enhancing the SSD's overall reliability.
What advantages does the compact design offer in an internal storage context?
Its 2242 form factor allows easy integration into slim devices like Ultrabooks and handheld gadgets, making it a versatile choice for lightweight applications.
What benefits can be expected from the power management features?
The support for DEVSLP mode reduces power consumption during idle periods, enhancing energy efficiency and prolonging the lifespan of the drive while maintaining performance.
How does the drive handle thermal management during high-performance tasks?
Operating within a temperature range of -20 to +75°C, it is designed to perform reliably in diverse thermal conditions, accommodating various usage scenarios without overheating.
Related links
- Transcend TS1TMTS952T M.2 (2242-D2-B-M) 1 TB Internal SSD
- Transcend TS512GMTE452T M.2 (2242-D2-B-M) 128 GB Internal SSD
- Transcend TS256GMTE452T M.2 (2242-D2-B-M) 128 GB Internal SSD
- Transcend TS64GMTS552T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend MTS952T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend TS2TMTS960T 2280 S2-B-M 2 TB Internal SSD
- Transcend TS128GMTE452T M.2 TYPE 2242-D2-B-M 128 GB Internal SSD
- Transcend MTS560T M.2 (2242) 2 TB Internal SSD
