Transcend TS128GMTE452T M.2 TYPE 2242-D2-B-M 128 GB Internal SSD
- RS Stock No.:
- 174-950
- Mfr. Part No.:
- TS128GMTE452T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,604.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,604.98 |
*price indicative
- RS Stock No.:
- 174-950
- Mfr. Part No.:
- TS128GMTE452T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS128GMTE452T | |
| Memory Size | 128GB | |
| Product Type | SSD | |
| Sub Type | PCIe | |
| Internal/External | Internal | |
| Form Factor | M.2 TYPE 2242-D2-B-M | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 22.15mm | |
| Standards/Approvals | RoHS, CE, FCC, BSMI | |
| Height | 3.58mm | |
| Length | 42.15mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS128GMTE452T | ||
Memory Size 128GB | ||
Product Type SSD | ||
Sub Type PCIe | ||
Internal/External Internal | ||
Form Factor M.2 TYPE 2242-D2-B-M | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 22.15mm | ||
Standards/Approvals RoHS, CE, FCC, BSMI | ||
Height 3.58mm | ||
Length 42.15mm | ||
- COO (Country of Origin):
- TW
The Transcend PCIe M.2 SSDs with high performance and quality flash memory assembled on a printed circuit board. These M.2 SSDs feature cutting-edge technology to enhance product lifespan and data retention. MTE452T is designed specifically for various applications such as Ultrabooks, industrial PCs, vehicle PCs and road surveillance recording.
RAID engine
LDPC ECC algorithm
DDR3 DRAM cache
Dynamic thermal throttling
Related links
- Transcend TS256GMTE452T M.2 (2242-D2-B-M) 128 GB Internal SSD
- Transcend TS512GMTE452T M.2 (2242-D2-B-M) 128 GB Internal SSD
- Transcend TS128GMTS952T M.2 TYPE 2280-D2-B-M 128 GB Internal SSD
- Transcend MTS952T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend TS64GMTS552T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend MTS460 2242 D2-B-M 8 GB Internal SSD
- Transcend TS2TMTS952T M.2 (2242-D2-B-M) 2 TB Internal SSD
- Transcend TS1TMTS952T M.2 (2242-D2-B-M) 1 TB Internal SSD
