Transcend MTS952T M.2 (2242-D2-B-M) 64 GB Internal SSD
- RS Stock No.:
- 175-430
- Mfr. Part No.:
- TS64GMTS952T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR880.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR880.83 |
*price indicative
- RS Stock No.:
- 175-430
- Mfr. Part No.:
- TS64GMTS952T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 64GB | |
| Sub Type | B+M Key | |
| Model Number | MTS952T | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242-D2-B-M) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 3.58mm | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Sub Type B+M Key | ||
Model Number MTS952T | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2242-D2-B-M) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Height 3.58mm | ||
Standards/Approvals No | ||
Width 22mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 64GB Capacity, SATA III Interface - TS64GMTS952T
This solid state drive falls under the internal M.2 SSD category, specifically designed to meet the demands of various industrial applications. With a compact form factor measuring 80 x 22 x 3.58mm and a weight of merely 9g, it seamlessly integrates into systems requiring reliable and efficient storage solutions. Leveraging the SATA III interface, it ensures swift data transfer rates, making it an ideal choice for automation and electronics industries.
Features & Benefits
• Delivers read speeds of up to 560 MB/s for faster data access
• Offers write speeds reaching 520 MB/s to enhance performance
• Built with 3D TLC NAND technology for durability and efficiency
• Functions in extreme temperatures from -40°C to +85°C
• Equipped with a global wear-levelling function to prolong lifespan
• Supports advanced garbage collection for improved data integrity
Applications
• Utilised in industrial computing and automation systems
• Suitable for high-performance electronic devices requiring data persistence
• Ideal for embedded systems in harsh environmental conditions
• Often integrated into mechanical devices requiring compact storage solutions
What are the reliability specifications of this 64GB solid state drive?
The drive boasts a mean time between failures (MTBF) of 3,000,000 hours, ensuring high reliability for continuous operation. Additionally, it has a terabytes written (TBW) rating of 110TB, indicating its capability to handle substantial data writes over its lifespan.
How does the power consumption of the drive compare during active use versus idle?
During active read and write operations, the maximum power consumption is approximately 1.2W, significantly dropping to just 0.4W when in an idle state, thus optimising energy use.
What kind of error correction features does this SSD include?
It is equipped with LDPC ECC functionality, which actively detects and corrects potential data errors, ensuring higher data integrity and reliability during operations.
Related links
- Transcend TS64GMTS552T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend TS512GMTE452T M.2 (2242-D2-B-M) 128 GB Internal SSD
- Transcend TS256GMTE452T M.2 (2242-D2-B-M) 128 GB Internal SSD
- Transcend TS1TMTS952T M.2 (2242-D2-B-M) 1 TB Internal SSD
- Transcend TS2TMTS952T M.2 (2242-D2-B-M) 2 TB Internal SSD
- Transcend MTS952T-I M.2 64 GB Internal SSD
- Transcend MTS460 2242 D2-B-M 8 GB Internal SSD
- Transcend TS128GMTE452T M.2 TYPE 2242-D2-B-M 128 GB Internal SSD
