Transcend TS256GMTE452T M.2 (2242-D2-B-M) 128 GB Internal SSD
- RS Stock No.:
- 175-458
- Mfr. Part No.:
- TS256GMTE452T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,923.01
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,923.01 |
*price indicative
- RS Stock No.:
- 175-458
- Mfr. Part No.:
- TS256GMTE452T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Model Number | TS256GMTE452T | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242-D2-B-M) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 3.58mm | |
| Length | 33in | |
| Width | 22.15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Model Number TS256GMTE452T | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242-D2-B-M) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Height 3.58mm | ||
Length 33in | ||
Width 22.15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Transcend PCIe M.2 SSDs with high performance and quality flash memory assembled on a printed circuit board. These M.2 SSDs feature cutting-edge technology to enhance product lifespan and data retention. MTE452T is designed specifically for various applications such as Ultrabooks, industrial PCs, vehicle PCs and road surveillance recording.
RAID engine
LDPC ECC algorithm
DDR3 DRAM cache
Related links
- Transcend TS512GMTE452T M.2 (2242-D2-B-M) 128 GB Internal SSD
- Transcend TS128GMTE452T M.2 TYPE 2242-D2-B-M 128 GB Internal SSD
- Transcend MTS952T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend TS64GMTS552T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend TS128GMTS952T M.2 TYPE 2280-D2-B-M 128 GB Internal SSD
- Transcend TS2TMTS952T M.2 (2242-D2-B-M) 2 TB Internal SSD
- Transcend TS1TMTS952T M.2 (2242-D2-B-M) 1 TB Internal SSD
- Transcend MTS460 2242 D2-B-M 8 GB Internal SSD
