Transcend TS128GMTS952T M.2 TYPE 2280-D2-B-M 128 GB Internal SSD
- RS Stock No.:
- 175-029
- Mfr. Part No.:
- TS128GMTS952T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,586.14
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,586.14 |
*price indicative
- RS Stock No.:
- 175-029
- Mfr. Part No.:
- TS128GMTS952T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Model Number | TS128GMTS952T | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 TYPE 2280-D2-B-M | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | FCC, RoHS, CE, BSMI | |
| Width | 22mm | |
| Height | 3.58mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Model Number TS128GMTS952T | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 TYPE 2280-D2-B-M | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals FCC, RoHS, CE, BSMI | ||
Width 22mm | ||
Height 3.58mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 128GB Capacity, SATA III 6 Gb/S Interface - TS128GMTS952T
This solid state drive offers a robust internal storage solution with a capacity of 128 GB. Designed in a compact M.2 2280 form factor, it measures 80mm in length, 22mm in width, and 3.58mm in height. Built with 3D TLC NAND technology, this high-performance SSD ensures faster data access and superior efficiency.
Features & Benefits
• Supports SATA III 6 GB/s for rapid data transfer
• Advanced garbage collection for sustained performance
• Built-in LDPC ECC functionality enhances data integrity
• Global wear-levelling technology increases SSD lifespan
• Compact design enhances thermal stability in tight spaces
• Operates within a broad temperature range of -40 to +85°C
Applications
• Utilised in PCs and laptops for performance upgrades
• Ideal for ultrabooks needing compact internal storage
• Suitable for gaming systems requiring quick load times
• Employed in industrial for reliable data storage
• Used in handheld devices for enhanced data retention
How does the drive's slim design benefit installations in compact devices?
Its slim M.2 2280 design allows for easy integration into space-constrained devices, ensuring high-performance storage without compromising available space.
What is the significance of the advanced garbage collection feature?
The advanced garbage collection mechanism optimises memory management, maintaining consistent performance by managing data efficiently even during prolonged use, which is crucial for sustained operations in demanding environments.
What operational conditions can this drive withstand?
This SSD can operate in a variety of conditions, with the ability to function in temperatures ranging from -40°C to +85°C, making it suitable for both commercial and industrial applications.
Related links
- Transcend TS128GMTE452T M.2 TYPE 2242-D2-B-M 128 GB Internal SSD
- Transcend TS256GMTE452T M.2 (2242-D2-B-M) 128 GB Internal SSD
- Transcend TS512GMTE452T M.2 (2242-D2-B-M) 128 GB Internal SSD
- Transcend TS256GMTS952T M.2 TYPE 2280-D2-B-M 256 GB Internal SSD
- Transcend TS128GMTE652T M.2 2280-D2-M 128 GB Internal SSD
- Transcend TS512GMTS952T M.2 TYPE 2280-D2-B-M 512 MB Internal SSD
- Transcend MTS970T M.2 (2280) 128 GB Internal SSD
- Transcend TS512GMTE662T M.2 TYPE 2280-D2-M 512 GB Internal SSD
