Transcend TS512GMTS952T M.2 TYPE 2280-D2-B-M 512 MB Internal SSD

Subtotal (1 unit)*

MYR4,205.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,205.68

*price indicative

RS Stock No.:
175-076
Mfr. Part No.:
TS512GMTS952T
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

TS512GMTS952T

Sub Type

PCIe

Memory Size

512MB

Product Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 TYPE 2280-D2-B-M

NAND Type

3D TLC

Interface Type

SATA III 6 Gb/S

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Standards/Approvals

CE, FCC, BSMI, NVM 1.3, RoHS, PCI Express 3.1

Height

3.58mm

Length

80mm

Width

22mm

COO (Country of Origin):
TW

Transcend SSD Hard Drive, 512GB Capacity, SATA III Interface - TS512GMTS952T


This solid state drive offers a robust internal storage solution with a sizeable 512GB capacity and compact dimensions of 80 x 22 x 3.58mm. Designed for M.2 TYPE 2280-D2-B-M slots, it delivers fast data transfer speeds through its SATA III 6 GB/s interface, making it ideal for various computing applications.

Features & Benefits


• Advanced global wear-levelling enhances performance and lifespan

• Built-in LDPC ECC ensures data integrity and reliability

• Excellent shock resistance protects data during operation

• Supports S.M.A.R.T. for monitoring drive health

• Non-volatile 3D TLC NAND provides outstanding data retention

• Low power consumption contributes to energy efficiency

Applications


• Used for upgrading internal storage in PCs and laptops

• Suitable for high-performance in gaming systems

• Ideal for data-intensive tasks in automation and electronics

• Works effectively in industrial environments with temperature resilience

• Compatible with handheld devices for enhanced usability

What are the read and write speeds for data transfer?


The drive achieves sequential read speeds of up to 560 MB/s and write speeds of up to 520 MB/s, facilitating quick access to files and applications.

How does the device maintain data integrity during operation?


The built-in LDPC error correction code (ECC) provides robust error detection and correction, ensuring that data remains intact during read and write processes, which is vital for professional applications.

Can this drive withstand extreme temperature environments?


Yes, it operates effectively within a temperature range of -40 to +85°C, making it suitable for demanding industrial settings.

What is the expected lifespan of this solid state drive?


With a rated MTBF of 2 million hours, this device offers a long-lasting solution for both personal and professional use, ensuring continuous reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy