Transcend MTS970T-I 2280-D2-B-M 4 TB Internal SSD

Subtotal (1 unit)*

MYR22,139.86

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR22,139.86

*price indicative

RS Stock No.:
174-301
Mfr. Part No.:
TS4TMTS970T-I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

4TB

Model Number

MTS970T-I

Sub Type

B+M Key

Product Type

SSD

Internal/External

Internal

Form Factor

2280-D2-B-M

Industrial Grade

Yes

NAND Type

3D TLC

Encryption Level

256 bit AES

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

80mm

Height

3.58mm

Width

22mm

Standards/Approvals

No

COO (Country of Origin):
TW

Transcend Solid State Drive, 4 TB Capacity, SATA III Interface - TS4TMTS970T-I


This solid state drive is an advanced internal SSD designed to enhance storage performance for various applications. With a capacity of 4TB, this M.2 2280 SSD integrates seamlessly into devices requiring robust and reliable data storage. Constructed for demanding environments, it operates efficiently even under extreme temperatures, measuring 80mm in length, 22mm in width, and a height of just 3.58mm.

Features & Benefits


• Utilises SATA III interface for impressive data transfer speeds

• 3D TLC NAND technology ensures higher durability and efficiency

• Dynamic Thermal Throttling protects against overheating during use

• Global wear-levelling function enhances longevity of data retention

• Integrated DRAM cache improves data processing performance

• Anti-sulphur resistor technology enhances reliability in industrial applications

Applications


• Ideal for automation systems requiring high-speed data access

• Used with industrial equipment for enhanced storage reliability

• Suitable for electronics demanding robust SSD performance

• For mechanical setups needing efficient data handling

What is the performance standard of this SSD while handling data?


It can achieve sequential read speeds of up to 560 MB/s and write speeds of 520 MB/s, making it suitable for high-performance applications.

Can this drive maintain effectiveness in high-temperature environments?


Yes, it is designed to operate within a temperature range of -40°C to 85°C, ensuring reliable performance in extreme conditions.

What technology does this SSD employ to safeguard data during power failures?


It features a Power Shield function that halts write commands during power outages, preserving the integrity of data stored in the NAND flash.

How does the drive handle data errors?


It is equipped with a sophisticated error correction code (ECC) functionality combined with enhanced bad block management to maintain data accuracy and reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy