Transcend TS256GMTS952T M.2 TYPE 2280-D2-B-M 256 GB Internal SSD

Subtotal (1 unit)*

MYR2,433.45

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,433.45

*price indicative

RS Stock No.:
175-067
Mfr. Part No.:
TS256GMTS952T
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

TS256GMTS952T

Product Type

SSD

Sub Type

SSD

Memory Size

256GB

Internal/External

Internal

Form Factor

M.2 TYPE 2280-D2-B-M

NAND Type

3D TLC

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

22mm

Standards/Approvals

FCC and BSMI, CE

Height

3.58mm

Length

80mm

COO (Country of Origin):
TW

Transcend SSD Hard Drive, 256GB Capacity, SATA III Interface - TS256GMTS952T


This solid state drive offers a 256GB capacity and operates on a SATA III 6 GB/s interface for optimal data transfer speeds. With a compact M.2 2280 form factor, it is engineered to fit seamlessly into various devices including laptops and desktops. This SSD weighs only 9g, making it a lightweight addition to your system, and it supports advanced technologies to enhance performance and reliability.

Features & Benefits


• Utilises 3D NAND technology for enhanced data retention

• High-speed SATA III 6 GB/s for rapid data access

• Built-in LDPC ECC functionality for data integrity

• Advanced garbage collection for consistent performance

• Global wear-levelling to extend the lifespan of the drive

• Energy-efficient design to reduce overall power consumption

Applications


• Ideal for upgrading internal storage in laptops and PCs

• Suitable for use in gaming systems and handheld devices

• Can improve performance in Ultrabooks and workstations

• Used in automation and electronics for increased data speed

• Valuable for mechanical requiring high-speed data access

What are the benefits of using a drive with 3D NAND technology?


Drives using 3D NAND technology offer improved endurance and better data retention due to their advanced structure, allowing for more storage density and efficiency compared to traditional 2D NAND.

How does the built-in LDPC ECC enhance data reliability?


The LDPC ECC (Low-Density Parity-Check Error Correction) improves data integrity by detecting and correcting errors, thus ensuring enhanced reliability in data storage and minimising the risk of corruption.

What power consumption levels should I expect from this SSD?


During peak performance, the drive consumes a maximum of 1.3W for writing and 1.1W for reading, while idle power consumption is as low as 0.3W, making it energy-efficient for prolonged use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy