Transcend TS512GMTE662T M.2 TYPE 2280-D2-M 512 GB Internal SSD
- RS Stock No.:
- 175-122
- Mfr. Part No.:
- TS512GMTE662T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR5,891.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,891.22 |
*price indicative
- RS Stock No.:
- 175-122
- Mfr. Part No.:
- TS512GMTE662T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS512GMTE662T | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 TYPE 2280-D2-M | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 3.58mm | |
| Width | 22.15mm | |
| Standards/Approvals | FCC and BSMI, CE | |
| Length | 80.15mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS512GMTE662T | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 TYPE 2280-D2-M | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 3.58mm | ||
Width 22.15mm | ||
Standards/Approvals FCC and BSMI, CE | ||
Length 80.15mm | ||
- COO (Country of Origin):
- TW
The Transcend PCIe M.2 SSDs with high performance and quality flash memory assembled on a printed circuit board. These M.2 SSDs feature cutting-edge technology to enhance product lifespan and data retention. MTE652T is designed specifically for various applications such as Ultrabooks, industrial PCs, vehicle PCs and road surveillance recording.
Supports NVM command
SLC caching technology
RAID engine
Related links
- Transcend MTE720T 2280-D2-M 512 GB Internal SSD
- Transcend TS512GMTS952T M.2 TYPE 2280-D2-B-M 512 MB Internal SSD
- Transcend TS128GMTS952T M.2 TYPE 2280-D2-B-M 128 GB Internal SSD
- Transcend TS256GMTS952T M.2 TYPE 2280-D2-B-M 256 GB Internal SSD
- Transcend TS512GMTE652T M.2 (2280) S2-M 512 GB Internal SSD
- Transcend MTS970A M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 512 GB Internal SSD
