Transcend TS512GMTE652T M.2 (2280) S2-M 512 GB Internal SSD
- RS Stock No.:
- 175-445
- Mfr. Part No.:
- TS512GMTE652T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR4,246.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,246.98 |
*price indicative
- RS Stock No.:
- 175-445
- Mfr. Part No.:
- TS512GMTE652T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Model Number | TS512GMTE652T | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) S2-M | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 3.58mm | |
| Length | 80.15mm | |
| Width | 22.15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 512GB | ||
Model Number TS512GMTE652T | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) S2-M | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 3.58mm | ||
Length 80.15mm | ||
Width 22.15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Transcend PCIe M.2 SSDs with high performance and quality flash memory assembled on a printed circuit board. These M.2 SSDs feature cutting-edge technology to enhance product lifespan and data retention. MTE652T is designed specifically for various applications such as Ultrabooks, industrial PCs, vehicle PCs and road surveillance recording.
Supports NVM command
SLC caching technology
RAID engine
Related links
- Transcend TS256GMTE652T M.2 (2280) S2-M 256 GB Internal SSD
- Transcend MTS970A M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 512 GB Internal SSD
- Transcend MTS960T-I M.2 (2280) 512 GB Internal SSD
- Transcend TS512GMTE672A-I M.2 (2280) 512 GB Internal SSD
- Transcend TS512GMTE662T M.2 TYPE 2280-D2-M 512 GB Internal SSD
- ATP N600Vc M.2 (2280) S2-M 120 GB Internal SSD
