Transcend MTS960T-I M.2 (2280) 512 GB Internal SSD
- RS Stock No.:
- 262-9761
- Mfr. Part No.:
- TS512GMTS960T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR3,153.75
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR3,153.75 |
*price indicative
- RS Stock No.:
- 262-9761
- Mfr. Part No.:
- TS512GMTS960T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Model Number | MTS960T-I | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Length | 80mm | |
| Height | 2.23mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 512GB | ||
Model Number MTS960T-I | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Width 22mm | ||
Length 80mm | ||
Height 2.23mm | ||
RoHS Status: Exempt
Transcend Solid State Drive, 512GB Capacity, SATA III Interface - TS512GMTS960T-I
This solid state drive is an industrial-grade storage solution designed for performance and reliability. The Transcend MTS960T-I SSD features a compact M.2 2280 form factor, measuring 80mm x 22mm x 2.23mm and weighing just 9g, making it suitable for space-constrained applications. With a capacity of 512GB, this drive utilises advanced 3D TLC NAND technology to optimise data storage and ensure durability in demanding environments.
Features & Benefits
• Utilises 3D TLC NAND for improved storage efficiency
• Operates reliably in temperatures ranging from -40°C to 85°C
• Supports high-speed transfers with SATA III 6GB/s interface
• Boasts endurance of 3K Programme/Erase cycles for longevity
• Software compatibility with Transcend Scope Pro for monitoring
• Equipped with built-in LDPC ECC for error correction
Applications
• Ideal for automation and control systems
• Suitable for embedded electronics in industrial settings
• Utilised in data acquisition devices
• Compatible with mobile computing
• Effective in mechanical control systems
What advantages does this drive have for industrial applications?
The drive's wide temperature range enables safe operation in harsh environments, ensuring data integrity and performance in critical scenarios. Its high endurance rating further supports its reliability in automated systems.
How does this SSD enhance data management efficiency?
The integrated 3D NAND technology allows for higher data density, maximising storage capacity while maintaining performance. Additionally, advanced garbage collection and wear-levelling techniques ensure longevity and effective use of storage sectors.
What performance metrics can be expected with data transfers?
Users can anticipate sequential read speeds of up to 560 MB/s and write speeds reaching 500 MB/s. This facilitates quick data access and enhanced system responsiveness, crucial for demanding applications.
Related links
- Transcend MTS960T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE712A-I M.2 (2280) 512 GB Internal SSD
- Transcend MTE710T-I M.2 (2280) 512 GB Internal SSD
- Transcend TS512GMTE672A-I M.2 (2280) 512 GB Internal SSD
- Transcend MTS960T-I 2280 S2-B-M 64 GB Internal SSD
- Transcend MTS960T M.2 512 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 256 GB Internal SSD
- Transcend MTE710T-I M.2 (2280) 256 GB Internal SSD
