Transcend MTS960T M.2 512 GB Internal SSD
- RS Stock No.:
- 245-0087
- Mfr. Part No.:
- TS512GMTS960T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,554.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,554.85 |
*price indicative
- RS Stock No.:
- 245-0087
- Mfr. Part No.:
- TS512GMTS960T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Model Number | MTS960T | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D NAND | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | FCC, CE, BSMI | |
| Width | 22mm | |
| Length | 80mm | |
| Height | 2.23mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Model Number MTS960T | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D NAND | ||
Interface Type SATA III | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals FCC, CE, BSMI | ||
Width 22mm | ||
Length 80mm | ||
Height 2.23mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, M.2 Form Factor - TS512GMTS960T
This solid state drive is designed for high-performance data storage. The M.2 SSD features a compact form factor, making it ideal for space-constrained applications. Weighing only 9g, its advanced 3D NAND technology enhances storage efficiency while ensuring reliable operation in a wide temperature range from -40 to +85°C.
Features & Benefits
• Complies with RoHS 2.0 standards for environmental safety
• Equipped with 3D NAND technology for improved density and efficiency
• Operates in extreme temperatures for versatile use
• Supports S.M.A.R.T. function for health monitoring
• Endurance rating of 3K Programme/Erase cycles ensures durability
• Utilises advanced data management techniques for reliable performance
Applications
• Utilised in automation devices for data-intensive operations
• Ideal for compact electronic to save space
• Employed in industrial computing environments requiring high reliability
• Suitable for embedded systems needing dependable storage solutions
How does the advanced 3D NAND technology impact performance?
The advanced 3D NAND technology allows for multiple layers of flash memory to be stacked vertically, enhancing storage density and improving read/write speeds. This results in a high-performance drive maintaining efficiency during intensive data tasks.
What are the implications of the wide temperature range on reliability?
The ability to function within a temperature range of -40 to +85°C ensures the drive is reliable in harsh environments, making it suitable for industrial applications prone to temperature fluctuations.
How does the S.M.A.R.T. function contribute to long-term usage?
The S.M.A.R.T. function continuously monitors the drive's health, tracking vital statistics. This proactive approach helps in early identification of potential failures, thereby supporting effective maintenance and safeguarding data integrity over time.
Related links
- Transcend M.2 512 GB Internal SSD
- Transcend MTS960T M.2 256 GB Internal SSD
- Transcend MTS960T M.2 128 GB Internal SSD
- Transcend MTS960T-I M.2 (2280) 512 GB Internal SSD
- Transcend MTE110S M.2 512 GB Internal SSD
- Transcend MTS400I M.2 512 GB Internal SSD
- Transcend MTS560T M.2 512 GB Internal SSD
- Transcend MTS830S M.2 512 GB Internal SSD
