Transcend MTS830S M.2 512 GB Internal SSD
- RS Stock No.:
- 187-1747
- Distrelec Article No.:
- 302-49-281
- Mfr. Part No.:
- TS512GMTS830S
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,523.81
FREE delivery for orders over RM 150.00
Limited stock
- Plus 8 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,523.81 |
*price indicative
- RS Stock No.:
- 187-1747
- Distrelec Article No.:
- 302-49-281
- Mfr. Part No.:
- TS512GMTS830S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MTS830S | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | No | |
| NAND Type | TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, EAC, FCC | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MTS830S | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade No | ||
NAND Type TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, EAC, FCC | ||
Length 80mm | ||
Width 22mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, SATA III Interface - TS512GMTS830S
This Solid State Drive is an internal M.2 SSD designed for efficient performance in compact settings. Measuring 80mm x 22mm x 3.58mm, this 512GB SSD is ideal for enhancing the storage capabilities of Ultrabooks and lightweight laptops while ensuring rapid data access and transfer.
Features & Benefits
• Achieves read speeds of up to 560MB/s for fast data retrieval
• Supports write speeds of 520MB/s for efficient file saving
• Utilises TLC NAND technology for reliable solid state storage
• Incorporates DDR3 DRAM cache ensuring quick access times
• Compatible with DevSleep mode to conserve power
• Includes RAID engine and LDPC coding for data integrity
Applications
• Used for upgrading laptop storage in compact devices
• Suitable for high-performance SSD
• Ideal for Ultrabooks requiring reliable storage solutions
• Enhances data transfer efficiency in lightweight notebooks
What are the thermal limits for operating this drive effectively?
This SSD operates effectively within a temperature range of 0°C to +70°C, ensuring stable performance in varied environments.
How does this SSD improve overall system boot times?
When used as a cache, it can enhance boot times by 1.5 times compared to traditional hard drives, allowing for quicker access to operating systems and applications.
What distinguishes M.2 format drives from other SSD types?
The M.2 form factor allows for a smaller interface footprint, enabling more efficient design in devices while providing larger capacities compared to mSATA and half-slim SSDs.
What are the implications of the 80mm length on installation?
The 80mm M.2 drive design makes installations straightforward in compatible slots, catering specifically to the space constraints of modern laptops without compromising performance.
Related links
- Transcend MTS830S M.2 128 GB Internal SSD
- Transcend M.2 512 GB Internal SSD
- Transcend MTE110S M.2 512 GB Internal SSD
- Transcend MTS400I M.2 512 GB Internal SSD
- Transcend MTS560T M.2 512 GB Internal SSD
- Transcend MTS800I M.2 512 GB Internal SSD
- Transcend MTE352T M.2 512 GB Internal SSD
- Transcend MTS952P M.2 512 GB Internal SSD
