Transcend TS512GMTE672A-I M.2 (2280) 512 GB Internal SSD
- RS Stock No.:
- 174-321
- Mfr. Part No.:
- TS512GMTE672A-I
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 174-321
- Mfr. Part No.:
- TS512GMTE672A-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS512GMTE672A-I | |
| Sub Type | NVMe SSD | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Encryption Level | AES | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | BSMI, CE, FCC, RoHS, UKCA | |
| Length | 80mm | |
| Height | 2.23mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS512GMTE672A-I | ||
Sub Type NVMe SSD | ||
Memory Size 512GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Encryption Level AES | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals BSMI, CE, FCC, RoHS, UKCA | ||
Length 80mm | ||
Height 2.23mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, NVMe Interface, 512GB Memory Size - TS512GMTE672A-I
This SSD is an internal solid-state drive designed for NVMe storage over a PCIe Gen3 x4 interface, intended for use in environments requiring durable, Compact flash storage. It uses 3D TLC memory to deliver managed capacity in a standard M.2 2280 form factor and incorporates AES-based encryption for data protection while operating across a wide industrial temperature range.
Features and Benefits:
• 512GB capacity provides substantial onboard flash for datasets
• PCIe Gen3 x4 NVMe Interface reduces latency and improves throughput
• 3D TLC memory offers balanced endurance and storage density
• AES encryption secures stored data without external hardware
• Industrial temperature tolerance supports -40 to 85°C operation
• PCIe Gen3 x4 NVMe Interface reduces latency and improves throughput
• 3D TLC memory offers balanced endurance and storage density
• AES encryption secures stored data without external hardware
• Industrial temperature tolerance supports -40 to 85°C operation
Applications
• Suitable for embedded controllers in industrial equipment
• Ideal for edge computing modules requiring robust storage
• Used with fanless systems in harsh temperature environments
• Can be used for in-vehicle or mobile industrial platforms
• Used for secure local storage in automation controllers
• Ideal for edge computing modules requiring robust storage
• Used with fanless systems in harsh temperature environments
• Can be used for in-vehicle or mobile industrial platforms
• Used for secure local storage in automation controllers
What physical form factor does it use?
It is supplied in an M.2 2280 module with a low-profile 2.23mm height.
Which regulatory standards does it meet?
It holds approvals for BSMI, CE, FCC, RoHS and UKCA.
Is the drive intended for external enclosure use?
The drive is specified as an internal NVMe SSD for host integration.
What type of NAND flash is implemented?
The device uses 3D TLC NAND to balance capacity and endurance.
What operational temperatures can it withstand?
It is rated to operate between -40°C and 85°C.
Related links
- Transcend MTS960T-I M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 512 GB Internal SSD
- Transcend MTE710T-I M.2 (2280) 512 GB Internal SSD
- Transcend MTE672A M.2 (2280) 512 GB Internal SSD
- Transcend MTS970A M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A M.2 (2280) 512 GB Internal SSD
- Transcend MTS970P M.2 (2280) 512 GB Internal SSD
- Lexar M.2 (2280) 512 GB Internal SSD
