Lexar M.2 (2280) 512 GB Internal SSD
- RS Stock No.:
- 267-6411
- Mfr. Part No.:
- LNM620X512G-RNNNG
- Manufacturer:
- Lexar
Subtotal (1 unit)*
MYR1,227.24
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,227.24 |
*price indicative
- RS Stock No.:
- 267-6411
- Mfr. Part No.:
- LNM620X512G-RNNNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | PCIe Gen 3.0 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 80mm | |
| Height | 2.25mm | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Memory Size 512GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type PCIe Gen 3.0 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Length 80mm | ||
Height 2.25mm | ||
Standards/Approvals No | ||
Width 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Lexar SSD is designed for intensive workloads, NM620 M.2 2280 PCIe Gen3x4 NVMe SSD offers next-level performance that puts you in the computing fast lane with speeds up 3500MB/s read and 3000MB/s write. Its supported by the PCIe Gen 3x4 NVMe 1.4 technology standard and built with the latest 3D NAND flash.
Ideal for PC enthusiasts and gamers
Features LDPC
Five-year limited warranty
Related links
- Lexar M.2 (2280) 256 GB Internal SSD
- Lexar M.2 (2280) 500 GB Internal SSD
- Transcend MTE672A M.2 (2280) 512 GB Internal SSD
- Transcend MTS970A M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A M.2 (2280) 512 GB Internal SSD
- Transcend MTS970P M.2 (2280) 512 GB Internal SSD
- Kingston KC3000 M.2 (2280) 512 GB Internal SSD
- Silicon Power P34A60 M.2 (2280) 512 GB Internal SSD
