Lexar M.2 (2280) 500 GB Internal SSD

Subtotal (1 unit)*

MYR1,167.75

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,167.75

*price indicative

RS Stock No.:
267-6406
Mfr. Part No.:
LNM610P500G-RNNNG
Manufacturer:
Lexar
Find similar products by selecting one or more attributes.
Select all

Brand

Lexar

Memory Size

500GB

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 (2280)

NAND Type

QLC

Interface Type

PCIe Gen 3.0

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

22mm

Standards/Approvals

No

Height

2.45mm

Length

80mm

RoHS Status: Exempt

The Lexar SSD is designed to elevate your PC experience with faster load times and transfer speeds from boot-up to shut down, the Lexar NM610 PRO M.2 2280 PCIe Gen3x4 NVMe SSD will boost your computing experience with speeds up 3300MB/s read and 2600MB/s write. It’s supported by the PCIe Gen3x4 NVMe 1.4 technology standard for higher performance and efficiency.

Ideal for PC enthusiasts

Compact and Slim

Shock and vibration resistant with no moving parts

Three-year limited warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy