Integral Memory INSSD500GM280NM3P M.2 (2280) 500 GB Internal Hard Drive

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,120.57

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,120.57

*price indicative

RS Stock No.:
888-087
Mfr. Part No.:
INSSD500GM280NM3P
Manufacturer:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Product Type

Hard Drive

Sub Type

SSD

Model Number

INSSD500GM280NM3P

Memory Size

500GB

Internal/External

Internal

Form Factor

M.2 (2280)

Interface Type

PCIe Gen 4.0 x4 NVMe

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Length

800μm

Standards/Approvals

RoHS

Width

22mm

Height

80mm

COO (Country of Origin):
CN
The Integral Memory SSD delivers exceptional loading times and responsiveness for extreme gaming, video and photo editing, 3D rendering, machine & deep learning. These SSDs reach speeds of up to 5000MB/s read, 4500MB/s write (Sequential Speed) and 650K IOPS read, 850K write (Random Speed).

Install and boot in seconds

Supports M.2 NVMe PCIe Gen4 x4 connection

Extremely small and sleek

Perfect for all customised gaming builds

5 year warranty or TBW - whichever is earlier applies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy