Kingston NV3 M.2 (2280) 500 GB Internal SSD

Subtotal (1 unit)*

MYR1,298.62

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,298.62

*price indicative

RS Stock No.:
358-561
Mfr. Part No.:
SNV3S/500G
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Product Type

SSD

Model Number

NV3

Memory Size

500GB

Sub Type

Next-Gen Storage Solution

Internal/External

Internal

Form Factor

M.2 (2280)

NAND Type

3D TLC

Interface Type

PCIe Gen 4.0 x4 NVMe

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

2.3mm

Standards/Approvals

RoHS

Width

22mm

Length

80mm

The Kingston NV3 PCIe 4.0 NVMe SSD is engineered to deliver exceptional performance for high-speed, low-power storage needs. With its advanced Gen 4x4 NVMe controller, it achieves remarkable read and write speeds, making it an ideal upgrade for both professionals and casual users. Its compact M.2 2280 design allows for seamless integration into a variety of systems, from thin laptops to small-form-factor PCs, optimising space while expanding storage capacity. Available in a range of sizes, the NV3 caters to diverse storage requirements, ensuring you have ample room for your applications, documents, photos, and games. Experience the future of data storage with innovation that balances performance, quality, and value.

Lower power consumption contributes to improved system efficiency

Available in multiple capacities to suit every storage need

Ideal for users looking to upgrade their existing systems effortlessly

Robust endurance ratings ensure reliable performance over time

Vibration resistance enhances durability for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy