Kingston NV3 M.2 (2280) 1 TB Internal SSD
- RS Stock No.:
- 358-562
- Mfr. Part No.:
- SNV3S/1000G
- Manufacturer:
- Kingston
Subtotal (1 unit)*
MYR1,892.81
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,892.81 |
*price indicative
- RS Stock No.:
- 358-562
- Mfr. Part No.:
- SNV3S/1000G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Sub Type | Next-Gen Storage Solution | |
| Memory Size | 1TB | |
| Model Number | NV3 | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Sub Type Next-Gen Storage Solution | ||
Memory Size 1TB | ||
Model Number NV3 | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Height 2.3mm | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Length 80mm | ||
The Kingston NV3 PCIe 4.0 NVMe SSD redefines storage speed and efficiency for modern computing. Designed for users who demand high performance without significant power draw, this next-gen storage solution incorporates a Gen 4x4 NVMe controller to achieve remarkable read and write speeds of up to 6,000MB/s and 5,000MB/s respectively. With its compact single-sided M.2 2280 design, it fits seamlessly into various systems, making it an ideal choice for thin laptops and small-form-factor PCs. Additionally, the NV3 series offers generous capacity options, ensuring ample space for applications, documents, and multimedia while optimising overall system performance. Experience the advanced technology of NVMe with NV3, enhancing both speed and efficiency in your storage solutions.
Delivers ultra fast sequential read speeds for quick boot times and rapid application loading
Compact form factor allows for easy installation in space constrained devices
Optimised for use in both casual and high demand computing environments
Durable design provides enhanced longevity and reliability under varied conditions
Features advanced thermal management to reduce overheating during intense workloads
Related links
- Kingston NV3 M.2 (2280) 2 TB Internal SSD
- Kingston NV3 M.2 (2280) 4 TB Internal SSD
- Kingston NV3 M.2 (2280) 500 GB Internal SSD
- Kingston NV2 M.2 (2280) 1 TB Internal SSD
- Kingston FURY Renegade M.2 (2280) 1 TB Internal SSD
- Kingston KC3000 M.2 (2280) 1 TB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD
- Lexar M.2 (2280) 1 TB Internal SSD
