Kingston FURY Renegade M.2 (2280) 1 TB Internal SSD
- RS Stock No.:
- 358-541
- Mfr. Part No.:
- SFYRSK/1000G
- Manufacturer:
- Kingston
Subtotal (1 unit)*
MYR3,485.07
FREE delivery for orders over RM 150.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR3,485.07 |
*price indicative
- RS Stock No.:
- 358-541
- Mfr. Part No.:
- SFYRSK/1000G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 1TB | |
| Model Number | FURY Renegade | |
| Product Type | SSD | |
| Sub Type | FURY Renegade | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Length | 23.67mm | |
| Height | 10.5mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 1TB | ||
Model Number FURY Renegade | ||
Product Type SSD | ||
Sub Type FURY Renegade | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Length 23.67mm | ||
Height 10.5mm | ||
Width 80mm | ||
The Kingston fury renegade PCIe 4.0 NVMe M.2 SSD redefines high-performance storage for gamers and enthusiasts. Engineered to leverage the speed of Gen 4x4 technology, this SSD delivers blistering read speeds of up to 7,300MB/s and write speeds of 6,000MB/s, ensuring rapid loading times and an exceptional gaming experience. Constructed with a sleek slim M.2 form factor, it seamlessly fits into a variety of devices, from gaming laptops to desktop builds. The intelligently designed heatsink model enhances thermal management, keeping your system stable even during the most intensive gaming sessions. Available in extensive storage capacities, this SSD allows you to store a vast library of games and media without compromise, enabling you to unleash your gaming potential.
Fast sequential read and write speeds enhance overall system responsiveness
Sleek design fits perfectly in tight spaces without sacrificing style
High capacities allow for extensive data storage perfect for gamers
Ready for the latest gaming consoles boosting performance on next gen systems
Limited 5 year warranty offers peace of mind for long term use
Related links
- Kingston FURY Renegade M.2 (2280) 2 TB Internal SSD
- Kingston NV3 M.2 (2280) 1 TB Internal SSD
- Kingston NV2 M.2 (2280) 1 TB Internal SSD
- Kingston KC3000 M.2 (2280) 1 TB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD
- Lexar M.2 (2280) 1 TB Internal SSD
- Crucial P3 Plus M.2 (2280) 1 TB Internal SSD
- Transcend MTS970T-I M.2 (2280) 1 TB Internal SSD
