Kingston KC3000 M.2 (2280) 1 TB Internal SSD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-6505
Distrelec Article No.:
302-48-307
Mfr. Part No.:
SKC3000S/1024G
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Model Number

KC3000

Memory Size

1TB

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial Grade

No

NAND Type

3D TLC

Interface Type

NVMe PCIe Gen 4 x4

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Standards/Approvals

No

The Kingston KC3000 PCIe 4.0 NVMe M.2 SSD delivers next-level performance using the latest Gen 4x4 NVMe controller and 3D TLC NAND. Upgrade the storage and reliability of your system to keep up with demanding workloads and experience better performance with software applications such as 3D rendering and 4K+ content creation.

Capacity 1024GB

Sequential read/write 7,000/6,000MB/s

Total Bytes Written 800TBW

Power consumption 5mW idle / 0.33W avg / 2.8W (MAX) read / 6.3W (MAX) write

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy